Part Details for TAS3108DCP by Texas Instruments
Results Overview of TAS3108DCP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAS3108DCP Information
TAS3108DCP by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS3108DCPR | Texas Instruments | Digital Audio Processor 38-HTSSOP 0 to 70 | |
TAS3108DCP | Texas Instruments | Digital Audio Processor 38-HTSSOP 0 to 70 |
Price & Stock for TAS3108DCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20652-5-ND
|
DigiKey | IC AUDIO SGNL PROCESSOR 38HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
55 In Stock |
|
$9.3956 / $15.0700 | Buy Now |
DISTI #
595-TAS3108DCP
|
Mouser Electronics | Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH10 RoHS: Compliant | 42 |
|
$9.6000 / $15.0700 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Ameya Holding Limited | IC AUDIO DSP 8-CH 38-TSSOP | 30650 |
|
RFQ | |
|
Win Source Electronics | IC AUDIO DSP 8-CH 38-TSSOP | 11850 |
|
$8.4869 / $12.7304 | Buy Now |
Part Details for TAS3108DCP
TAS3108DCP CAD Models
TAS3108DCP Part Data Attributes
|
TAS3108DCP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS3108DCP
Texas Instruments
Digital Audio Processor 38-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 48 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of Terminals | 38 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 3072 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TAS3108DCP
This table gives cross-reference parts and alternative options found for TAS3108DCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS3108DCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAS3108DCPG4 | Texas Instruments | Check for Price | Digital Audio Processor 38-HTSSOP 0 to 70 | TAS3108DCP vs TAS3108DCPG4 |
TAS3108IADCPRG4 | Texas Instruments | Check for Price | Digital Audio Processor 38-HTSSOP 0 to 0 | TAS3108DCP vs TAS3108IADCPRG4 |
TAS3108DCPRG4 | Texas Instruments | Check for Price | 0-BIT, 20MHz, OTHER DSP, PDSO38, GREEN, PLASTIC, HTSSOP-38 | TAS3108DCP vs TAS3108DCPRG4 |
TAS3108IADCPG4 | Texas Instruments | Check for Price | Digital Audio Processor 38-HTSSOP -40 to 105 | TAS3108DCP vs TAS3108IADCPG4 |
TAS3108DCP Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD), and then the clock signal. This ensures proper initialization of the device.
-
Optimizing performance involves selecting the correct clock frequency, configuring the digital filter coefficients, and adjusting the analog gain settings. Refer to the application notes and evaluation modules provided by Texas Instruments for guidance.
-
The maximum allowed capacitance for the analog input coupling capacitors is 10uF. Exceeding this value may affect the device's performance and stability.
-
Yes, the TAS3108DCP can be used in stereo audio applications. The device has two identical channels, which can be configured to process stereo audio signals. However, the device's internal mixer and volume control are designed for mono audio applications, so additional external circuitry may be required for stereo audio processing.
-
The internal PLL (Phase-Locked Loop) is used to generate the clock signal for the device's digital core. The PLL can be configured using the PLL_CTRL register. Refer to the datasheet and application notes for detailed information on PLL configuration and clock frequency selection.