-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAR5S33U(TE85LF) by Toshiba America Electronic Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1358 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAR5S33U(TE85LF)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TAR5S33U(TE85LF)
Toshiba America Electronic Components
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended land pattern for the TAR5S33U(TE85LF) can be found in the Toshiba datasheet or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
To handle thermal management, ensure good thermal conductivity between the device and the PCB by using thermal vias, thermal pads, or a heat sink. Also, follow the recommended operating temperature range and power dissipation guidelines to prevent overheating.
The maximum allowed voltage derating for the TAR5S33U(TE85LF) is typically 80% of the maximum rated voltage. However, it's recommended to consult the datasheet or contact Toshiba support for specific derating guidelines to ensure reliable operation.
The TAR5S33U(TE85LF) is a commercial-grade component, and its use in high-reliability or automotive applications may require additional testing, validation, and certification. It's recommended to consult with Toshiba or a qualified reliability engineer to determine the component's suitability for such applications.
The TAR5S33U(TE85LF) is sensitive to electrostatic discharge (ESD). Handle the component with ESD-protective equipment, such as wrist straps, mats, and bags. Follow proper ESD handling procedures, and ensure that the PCB and assembly process also meet ESD protection standards.