Part Details for TAR03BTCM2001 by Viking Technology
Results Overview of TAR03BTCM2001 by Viking Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAR03BTCM2001 Information
TAR03BTCM2001 by Viking Technology is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAR03BTCM2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-TAR03BTCM2001TR-ND
|
DigiKey | RES SMD 2K OHM 1/6W 0603 Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0950 | Buy Now |
|
Future Electronics | 0603,0.1%,TCR25,1/6W,2KΩ RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$0.1790 / $0.3850 | Buy Now |
|
Future Electronics | 0603,0.1%,TCR25,1/6W,2KΩ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0911 | Buy Now |
|
Future Electronics | 0603,0.1%,TCR25,1/6W,2KO Min Qty: 1 Package Multiple: 1 |
100 null |
|
$0.1790 / $0.3850 | Buy Now |
DISTI #
TAR03BTCM2001
|
IBS Electronics | TAR03BTCM2001 by VIKING TECH AMERICA CORP. Min Qty: 1 Package Multiple: 1 | 100 |
|
$0.2327 / $0.5005 | Buy Now |