Part Details for TAP686M025CCS by Kyocera AVX Components
Results Overview of TAP686M025CCS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP686M025CCS Information
TAP686M025CCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP686M025CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5638
|
Newark | Tantalum Capacitor, Tap Series, 68 F, 20%, 25 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx TAP686M025CCS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
478-TAP686M025CCS-ND
|
DigiKey | CAP TANT 68UF 20% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
95 In Stock |
|
$1.6259 / $3.6900 | Buy Now |
DISTI #
TAP686M025CCS
|
Avnet Americas | Tantalum Capacitor, 68 uF, 25 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP686M025CCS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6032 / $1.9993 | Buy Now |
DISTI #
581-TAP686M025CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 68uF 20% ESR=800 mOhm RoHS: Compliant | 100 |
|
$1.6700 / $3.6900 | Buy Now |
Part Details for TAP686M025CCS
TAP686M025CCS CAD Models
TAP686M025CCS Part Data Attributes
|
TAP686M025CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP686M025CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP686M025CCS
This table gives cross-reference parts and alternative options found for TAP686M025CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP686M025CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP686M025CRS | Kyocera AVX Components | $2.3950 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | TAP686M025CCS vs TAP686M025CRS |
TEP686M025CCS | Kyocera AVX Components | $4.5028 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | TAP686M025CCS vs TEP686M025CCS |
TAP686M025HSB | Kyocera AVX Components | $4.7184 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | TAP686M025CCS vs TAP686M025HSB |
TAP686M025CCS Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TAP686M025CCS can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the TAP686M025CCS by the edges, avoiding touching the terminations or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, the component should be stored in a dry, cool place, away from direct sunlight and moisture.
-
The maximum operating temperature range for the TAP686M025CCS is -55°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's performance and reliability at extreme temperatures, and to consult with Kyocera AVX Components' application engineers for specific guidance on operating the component outside of the recommended temperature range.
-
The TAP686M025CCS is designed to withstand moderate vibration levels, but it is not recommended for use in high-vibration environments without proper testing and validation. Kyocera AVX Components provides vibration testing data and guidelines for specific applications, and it is recommended to consult with their application engineers to determine the suitability of the component for a particular vibration environment.
-
To troubleshoot issues with the TAP686M025CCS, it is recommended to follow a systematic approach, starting with visual inspection of the component and the PCB assembly. Check for signs of physical damage, contamination, or incorrect assembly. Then, use diagnostic tools such as oscilloscopes, signal generators, and multimeters to isolate the issue. Consult the datasheet and application notes for guidance on troubleshooting specific issues, and contact Kyocera AVX Components' technical support for further assistance if needed.