Part Details for TAP686M016CRW by Kyocera AVX Components
Results Overview of TAP686M016CRW by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP686M016CRW Information
TAP686M016CRW by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP686M016CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H1176
|
Newark | Capacitor Tant, 68Uf, 16V, 1 Ohm, 0.2, Rad, Full Reel, Capacitance:68Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:1Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:9Mm Rohs Compliant: Yes |Kyocera Avx TAP686M016CRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4100 / $3.9100 | Buy Now |
DISTI #
TAP686M016CRW-ND
|
DigiKey | CAP TANT 68UF 20% 16V RADIAL Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2500 | Buy Now |
DISTI #
TAP686M016CRW
|
Avnet Americas | Tantalum Capacitor, 68 uF, 16 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: TAP686M016CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.1926 / $3.3742 | Buy Now |
DISTI #
581-TAP686M016CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 68uF 20% ESR=1 O hm RoHS: Compliant | 0 |
|
$3.3500 / $3.4500 | Order Now |
DISTI #
TAP686M016CRW
|
Avnet Abacus | Tantalum Capacitor 68 uF 16 V 20 5 mm 55 C 125 C Radial Leaded (Alt: TAP686M016CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TAP686M016CRW
|
Avnet Asia | Tantalum Capacitor, 68 uF, 16 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded (Alt: TAP686M016CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAP686M016CRW
TAP686M016CRW CAD Models
TAP686M016CRW Part Data Attributes
|
TAP686M016CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP686M016CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0087 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP686M016CRW
This table gives cross-reference parts and alternative options found for TAP686M016CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP686M016CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP686M016HSB | Kyocera AVX Components | $2.3101 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | TAP686M016CRW vs TAP686M016HSB |
TAP686M016CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | TAP686M016CRW vs TAP686M016CCS |
TAP686M016CRW Frequently Asked Questions (FAQ)
-
The recommended land pattern for TAP686M016CRW can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
Thermal management is critical for TAP686M016CRW, especially in high-power applications. Engineers should ensure good thermal conductivity between the component and the PCB by using thermal vias, thermal pads, or heat sinks. They should also consider the thermal resistance of the component, PCB, and surrounding environment to prevent overheating and ensure reliable operation.
-
The maximum operating temperature range for TAP686M016CRW is typically specified in the datasheet, but it's essential to note that the component may have different temperature ratings for storage, operation, and reflow soldering. Engineers should ensure that the component is operated within the recommended temperature range to prevent damage or degradation.
-
In high-vibration environments, engineers should take extra precautions to ensure the reliability of TAP686M016CRW. This may include using underfill or potting compounds to secure the component, selecting a PCB material with high vibration resistance, and designing the PCB layout to minimize stress on the component. Additionally, engineers should consider the vibration specifications and testing methods outlined in the datasheet or by the manufacturer.
-
TAP686M016CRW, like many electronic components, is sensitive to electrostatic discharge (ESD). Engineers should follow proper ESD protection and handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials, to prevent damage during handling, storage, and assembly.