Part Details for TAP686K025CCS by Kyocera AVX Components
Results Overview of TAP686K025CCS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP686K025CCS Information
TAP686K025CCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP686K025CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5614
|
Newark | Tantalum Capacitor, 68Uf, 25V, 0.8 Ohm, 0.1, Radial, Capacitance:68Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:0.8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:9Mm Rohs Compliant: Yes |Kyocera Avx TAP686K025CCS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
478-1928-ND
|
DigiKey | CAP TANT 68UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6259 / $3.6900 | Buy Now |
DISTI #
TAP686K025CCS
|
Avnet Americas | Tantalum Capacitor, 68 uF, 25 V, ? 10%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP686K025CCS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4496 / $1.5386 | Buy Now |
DISTI #
581-TAP686K025CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 68uF 10% ESR=800 mOhm RoHS: Compliant | 0 |
|
$1.6700 / $3.0400 | Order Now |
DISTI #
70195927
|
RS | Capacitor, 68 uF, 25 VDC @ 85 C, 33 V @ 85 C, +/- 10, N, Radial Leaded, -55 C Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $4.0300 | RFQ |
DISTI #
TAP686K025CCS
|
TTI | Tantalum Capacitors - Solid Leaded 25V 68uF 10% ESR=800 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 6165 In Stock |
|
$2.1400 | Buy Now |
DISTI #
TAP686K025CCS
|
IBS Electronics | TAP SERIES 68 UF ±, 10 % 25 V RADIAL SOLID RESIN DIPPED TANTALUM CAPACITOR Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.0670 / $2.1450 | Buy Now |
DISTI #
TAP686K025CCS
|
Avnet Abacus | Tantalum Capacitor 68 uF 25 V 10 5 mm 55 C 125 C Radial Leaded (Alt: TAP686K025CCS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP686K025CCS
TAP686K025CCS CAD Models
TAP686K025CCS Part Data Attributes
|
TAP686K025CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP686K025CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP686K025CCS
This table gives cross-reference parts and alternative options found for TAP686K025CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP686K025CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP686K025HSB | Kyocera AVX Components | $2.3666 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | TAP686K025CCS vs TAP686K025HSB |
TAP686K025CRW | Kyocera AVX Components | $5.1011 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | TAP686K025CCS vs TAP686K025CRW |
TAP686K025CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | TAP686K025CCS vs TAP686K025CRS |
TEP686K025CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 3535, RADIAL LEADED | TAP686K025CCS vs TEP686K025CCS |
TAP686K025CCS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TAP686K025CCS is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the TAP686K025CCS is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage derating for the TAP686K025CCS is 80% of the rated voltage, which is 20V for this capacitor.
-
Yes, the TAP686K025CCS is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The ESR of the TAP686K025CCS is 50 mΩ maximum at 100 kHz.