Part Details for TAP685M025SRW by Kyocera AVX Components
Results Overview of TAP685M025SRW by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP685M025SRW Information
TAP685M025SRW by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP685M025SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5575
|
Newark | Capacitor Tant, 6.8Uf, 25V, 3.1 Ohm, 0.2, Rad, Capacitance:6.8Μf, Capacitance Tolerance:± 20%, Voltage Rating:25V, Capacitor Terminals:Radial Leaded, Lead Spacing:2.5Mm, Operating Temperature Range:-55°C To +125°C, Esr:3.1Ohm Rohs Compliant: Yes |Kyocera Avx TAP685M025SRW RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3530 | Buy Now |
DISTI #
TAP685M025SRW-ND
|
DigiKey | CAP TANT 6.8UF 20% 25V RADIAL Min Qty: 1250 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3363 | Buy Now |
DISTI #
TAP685M025SRW
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 25 V, ? 20%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: TAP685M025SRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2938 / $0.2999 | Buy Now |
DISTI #
581-TAP685M025SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 6.8uF 20% ESR=3. 1 Ohm RoHS: Compliant | 0 |
|
$0.3080 / $0.9800 | Order Now |
DISTI #
TAP685M025SRW
|
Avnet Abacus | Tantalum Capacitor 68 uF 25 V 20 25 mm 55 C 125 C Radial Leaded (Alt: TAP685M025SRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP685M025SRW
TAP685M025SRW CAD Models
TAP685M025SRW Part Data Attributes
|
TAP685M025SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685M025SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP685M025SRW
This table gives cross-reference parts and alternative options found for TAP685M025SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685M025SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP685M025SRS | Kyocera AVX Components | $0.4295 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | TAP685M025SRW vs TAP685M025SRS |
TAP685M025DTW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | TAP685M025SRW vs TAP685M025DTW |
TAP685M025BRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | TAP685M025SRW vs TAP685M025BRW |