Part Details for TAP685K035CRW by Kyocera AVX Components
Results Overview of TAP685K035CRW by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP685K035CRW Information
TAP685K035CRW by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP685K035CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1063
|
Newark | Capacitor Tant, 6.8Uf, 35V, 2.5 Ohm, 0.1, Rad, Capacitance:6.8Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Lead Spacing:5Mm, Esr:2.5Ohm, Product Range:Tap Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TAP685K035CRW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4200 | Buy Now |
DISTI #
478-7386-1-ND
|
DigiKey | CAP TANT 6.8UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.2853 / $0.9800 | Buy Now |
DISTI #
TAP685K035CRW
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ? 10%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: TAP685K035CRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3389 / $0.3582 | Buy Now |
DISTI #
581-TAP685K035CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm RoHS: Compliant | 396 |
|
$0.2850 / $0.9700 | Buy Now |
DISTI #
TAP685K035CRW
|
TTI | Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2860 / $0.3100 | Buy Now |
DISTI #
TAP685K035CRW
|
TME | Capacitor: tantalum, 6.8uF, 35VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 1000 | 0 |
|
$0.6050 | RFQ |
DISTI #
TAP685K035CRW
|
IBS Electronics | TAP685K035CRW by AVX is a TAP Series 6.8µ, F ±, 10% 35V radial solid resin dipped tantalum capacitor, ideal for high-reliability applications with stable performance and compact design. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.7085 / $0.7280 | Buy Now |
DISTI #
TAP685K035CRW
|
Avnet Abacus | Tantalum Capacitor 68 uF 35 V 10 5 mm 55 C 125 C Radial Leaded (Alt: TAP685K035CRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for TAP685K035CRW
TAP685K035CRW CAD Models
TAP685K035CRW Part Data Attributes
|
TAP685K035CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685K035CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP685K035CRW
This table gives cross-reference parts and alternative options found for TAP685K035CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685K035CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP685K035FCS | Kyocera AVX Components | $0.5020 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | TAP685K035CRW vs TAP685K035FCS |
TAP685K035CRS | Kyocera AVX Components | $0.6789 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | TAP685K035CRW vs TAP685K035CRS |
TEP685K035GSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TAP685K035CRW vs TEP685K035GSB |
TAP685K035GSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | TAP685K035CRW vs TAP685K035GSB |
TEP685K035CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | TAP685K035CRW vs TEP685K035CCS |
TAP685K035CRW Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TAP685K035CRW can be found in the Kyocera AVX Components' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements.
-
To prevent damage, it is recommended to handle the TAP685K035CRW by the edges, avoiding touching the component's electrical contacts. It is also recommended to use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The maximum operating temperature range for the TAP685K035CRW is -55°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's performance at extreme temperatures to ensure reliable operation.
-
Yes, the TAP685K035CRW is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB to prevent mechanical stress.
-
The recommended soldering profile for the TAP685K035CRW is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It is recommended to follow the manufacturer's guidelines for soldering and to use a soldering iron with a temperature control to prevent overheating.