Part Details for TAP684M035CCS by Kyocera AVX Components
Results Overview of TAP684M035CCS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP684M035CCS Information
TAP684M035CCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP684M035CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5483
|
Newark | Capacitor,0.68Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP684M035CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1530 | Buy Now |
DISTI #
478-TAP684M035CCS-ND
|
DigiKey | CAP TANT 0.68UF 20% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
457 In Stock |
|
$0.1664 / $0.6000 | Buy Now |
DISTI #
TAP684M035CCS
|
Avnet Americas | Tantalum Capacitor, 0.68 uF, 35 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP684M035CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1344 / $0.1499 | Buy Now |
DISTI #
581-TAP684M035CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.68uF 20% ESR=1 0 Ohm RoHS: Compliant | 281 |
|
$0.1750 / $0.5800 | Buy Now |
DISTI #
70475218
|
RS | 680nF THT Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-20%, TAP Series Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4690 | RFQ |
DISTI #
TAP684M035CCS
|
IBS Electronics | TAP684M035CCS by AVX is a tantalum capacitor with 680,000µ, F capacitance, 35V voltage rating, and a C case size. It features a low ESR and is suitable for various electronic applications. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.1612 / $0.1690 | Buy Now |
DISTI #
TAP684M035CCS
|
Avnet Abacus | Tantalum Capacitor 068 uF 35 V 20 5 mm 55 C 125 C Radial Leaded (Alt: TAP684M035CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP684M035CCS
TAP684M035CCS CAD Models
TAP684M035CCS Part Data Attributes
|
TAP684M035CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP684M035CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP684M035CCS
This table gives cross-reference parts and alternative options found for TAP684M035CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP684M035CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP684M035HSB | Kyocera AVX Components | $0.2735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | TAP684M035CCS vs TAP684M035HSB |
TAP684M035CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | TAP684M035CCS vs TAP684M035CRW |
TAP684M035CCS Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TAP684M035CCS can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the TAP684M035CCS by the edges, avoiding touching the terminations or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, the component should be stored in a dry, clean environment, away from direct sunlight and moisture.
-
The maximum operating temperature range for the TAP684M035CCS is typically specified as -55°C to +125°C, but it is recommended to check the datasheet or consult with Kyocera AVX Components' customer support for specific temperature ratings and derating information.
-
The TAP684M035CCS is designed to withstand normal vibration levels, but it may not be suitable for high-vibration environments. It is recommended to consult with Kyocera AVX Components' customer support or perform vibration testing to ensure the component's reliability and performance in such environments.
-
To determine the correct capacitance value for your application, you should consider factors such as the operating frequency, voltage, and current requirements. You can use online calculators or consult with Kyocera AVX Components' customer support to determine the optimal capacitance value for your specific application.