Part Details for TAP684K050SCS by Kyocera AVX Components
Results Overview of TAP684K050SCS by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP684K050SCS Information
TAP684K050SCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP684K050SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5481
|
Newark | Capacitor Tant, 0.68Uf, 50V, 10 Ohm, 0.1, Rad, Capacitance:0.68Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:10Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kyocera Avx TAP684K050SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2160 | Buy Now |
DISTI #
478-1916-ND
|
DigiKey | CAP TANT 0.68UF 10% 50V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1534 In Stock |
|
$0.2316 / $0.7800 | Buy Now |
DISTI #
TAP684K050SCS
|
Avnet Americas | Tantalum Capacitor, 0.68 uF, 50 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP684K050SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1747 / $0.1862 | Buy Now |
DISTI #
581-TAP684K050SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 0.68uF 10% ESR=1 0 Ohm RoHS: Compliant | 839 |
|
$0.2410 / $0.7700 | Buy Now |
DISTI #
70195656
|
RS | Capacitor, Tantalum, 0.68 uF, 50 V @ 85 C, 65 V @ 85 C, +/- 10, B, 4% (Max.) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 590 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 472 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
TAP684K050SCS
|
TME | Capacitor: tantalum, 0.68uF, 50VDC, THT, ±10%, -55÷125°C, 2.5mm Min Qty: 1000 | 0 |
|
$3.6600 | RFQ |
DISTI #
TAP684K050SCS
|
IBS Electronics | TAP684K050SCS by AVX is a TAP Series 0.68 µ, F ±, 10% 50V radial solid resin dipped tantalum capacitor, ideal for high-reliability applications with stable performance and compact design. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.2366 / $0.2470 | Buy Now |
DISTI #
TAP684K050SCS
|
Avnet Abacus | Tantalum Capacitor 068 uF 50 V 10 25 mm 55 C 125 C Radial Leaded (Alt: TAP684K050SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP684K050SCS
TAP684K050SCS CAD Models
TAP684K050SCS Part Data Attributes
|
TAP684K050SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP684K050SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |