Part Details for TAP600K1K0 by Ohmite Mfg Co
Results Overview of TAP600K1K0 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP600K1K0 Information
TAP600K1K0 by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TAP600K1K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 1K Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
TAP600K1K0
|
Richardson RFPD | THICK FILM RESISTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for TAP600K1K0
TAP600K1K0 CAD Models
TAP600K1K0 Part Data Attributes
|
TAP600K1K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP600K1K0
Ohmite Mfg Co
Fixed Resistor, 600W, 1000ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |