-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP226K025SCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4916
|
Newark | Tantalum Capacitor, 22Uf, 25V, 1.5 Ohm, 0.1, Radial, Capacitance:22Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:1.5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7Mm Rohs Compliant: Yes |Kyocera Avx TAP226K025SCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$0.6040 / $0.7140 | Buy Now |
DISTI #
478-1877-ND
|
DigiKey | CAP TANT 22UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
301 In Stock |
|
$0.5794 / $1.6100 | Buy Now |
DISTI #
TAP226K025SCS
|
Avnet Americas | Tantalum Capacitor, 22 uF, 25 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP226K025SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.4896 / $0.5243 | Buy Now |
DISTI #
54J4916
|
Avnet Americas | Tantalum Capacitor, 22 uF, 25 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: 54J4916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$0.7030 | Buy Now |
DISTI #
581-TAP226K025SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 22uF 10% ESR=1.5 Ohm RoHS: Compliant | 8008 |
|
$0.5790 / $1.4700 | Buy Now |
DISTI #
E02:0323_01312186
|
Arrow Electronics | Cap Tant Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2411 | Europe - 1000 |
|
$0.9947 | Buy Now |
DISTI #
V36:1790_07462789
|
Arrow Electronics | Cap Tant Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2446 | Americas - 697 |
|
$0.5395 / $1.4326 | Buy Now |
DISTI #
70195925
|
RS | Capacitor, Tantalum, 22 uF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, H, Radial Leaded Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 108 |
|
$1.1100 / $1.4800 | Buy Now |
|
Future Electronics | TAP Series 22 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 708Bag |
|
$0.5100 / $0.5650 | Buy Now |
|
Bristol Electronics | 638 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAP226K025SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP226K025SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for TAP226K025SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP226K025SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TEP226K025SRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | TAP226K025SCS vs TEP226K025SRS |
TB22/25KE1LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, | TAP226K025SCS vs TB22/25KE1LFTA |
TEP226K025BRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | TAP226K025SCS vs TEP226K025BRW |
TB22/25KFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, | TAP226K025SCS vs TB22/25KFTA |
TB22/25KE1PBTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, | TAP226K025SCS vs TB22/25KE1PBTA |
TEP226K025DCS | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TAP226K025SCS vs TEP226K025DCS |
TB22/25KE2PBTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, | TAP226K025SCS vs TB22/25KE2PBTA |
TB22/25K1RA | Nemco Electronics Corporation | Check for Price | CAP,TANTALUM / TA2O5,22UF,25VDC,10% -TOL,10% +TOL | TAP226K025SCS vs TB22/25K1RA |
TB22/25K250TR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, | TAP226K025SCS vs TB22/25K250TR |
TB22/25K250LF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, | TAP226K025SCS vs TB22/25K250LF |
The recommended soldering temperature for the TAP226K025SCS is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the TAP226K025SCS is a high-frequency capacitor with a self-resonant frequency of 100 MHz, making it suitable for high-frequency applications.
The maximum operating voltage derating for the TAP226K025SCS is 80% of the rated voltage, which is 18V for this specific capacitor.
Yes, the TAP226K025SCS is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
The ESR of the TAP226K025SCS is 50 mΩ maximum at 100 kHz and 20°C.