Part Details for TAP106K010CCSY by Kyocera AVX Components
Results Overview of TAP106K010CCSY by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP106K010CCSY Information
TAP106K010CCSY by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP106K010CCSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP106K010CCSY
|
Avnet Americas | Tantalum Capacitor, 10 uF, 10 V, ? 10%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP106K010CCSY) Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TAP106K010CCSY
|
Avnet Abacus | Tantalum Capacitor 10 uF 10 V 10 5 mm 55 C 125 C Radial Leaded (Alt: TAP106K010CCSY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |