Part Details for TAP105M025CCS by Kyocera AVX Components
Results Overview of TAP105M025CCS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP105M025CCS Information
TAP105M025CCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP105M025CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4357
|
Newark | Capacitor,1Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP105M025CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.1630 | Buy Now |
DISTI #
TAP105M025CCS-ND
|
DigiKey | CAP TANT 1UF 20% 25V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1886 | Buy Now |
DISTI #
TAP105M025CCS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 25 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP105M025CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1344 / $0.1499 | Buy Now |
DISTI #
581-TAP105M025CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 1uF 20% ESR=10 O hm RoHS: Compliant | 950 |
|
$0.1670 / $0.6000 | Buy Now |
DISTI #
73977447
|
RS | Leaded MnO2,1.0 uF,25 V Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2030 | RFQ |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT | 1188 |
|
$0.2994 / $0.9980 | Buy Now |
DISTI #
TAP105M025CCS
|
Avnet Abacus | Tantalum Capacitor 1 uF 25 V 20 5 mm 55 C 125 C Radial Leaded (Alt: TAP105M025CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP105M025CCS
TAP105M025CCS CAD Models
TAP105M025CCS Part Data Attributes
|
TAP105M025CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105M025CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP105M025CCS
This table gives cross-reference parts and alternative options found for TAP105M025CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105M025CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP105M025CRW | Kyocera AVX Components | $0.2465 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CCS vs TAP105M025CRW |
TAP105M025CRS | Kyocera AVX Components | $0.2505 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CCS vs TAP105M025CRS |
TAP105M025GSB | Kyocera AVX Components | $0.2920 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CCS vs TAP105M025GSB |
TAP105M025HSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CCS vs TAP105M025HSB |
TEP105M025CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CCS vs TEP105M025CRS |
TEP105M025CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CCS vs TEP105M025CRW |
TEP105M025CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CCS vs TEP105M025CCS |
TAP105M025FCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CCS vs TAP105M025FCS |
TAP105M025CCS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for TAP105M025CCS is 260°C (500°F) for 10 seconds or less, with a peak temperature of 240°C (464°F) for 5 seconds or less.
-
Yes, the TAP105M025CCS capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The MSL of the TAP105M025CCS is MSL 2, which means it can be exposed to a maximum of 30°C (86°F) and 60% relative humidity for 24 hours.
-
Yes, the TAP105M025CCS is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
-
The ESR of the TAP105M025CCS is 0.05 ohms maximum at 100 kHz and 20°C (68°F).