-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJY157M016RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9286
|
Newark | Tantalum Capacitor, 150Uf, 16V, 2917 20%, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:Y, Failure Rate:-, Ripple Current:645Ma Rohs Compliant: Yes |Kyocera Avx TAJY157M016RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9900 | Buy Now |
DISTI #
70K5309
|
Newark | Tantalum Capacitor, 150Uf, 16V, 2917 20%, Full Reel, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:Y, Failure Rate:-, Product Height:2Mmrohs Compliant: Yes |Kyocera Avx TAJY157M016RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.6300 | Buy Now |
DISTI #
478-TAJY157M016RNJCT-ND
|
DigiKey | CAP TANT 150UF 20% 16V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5288 In Stock |
|
$1.5540 / $3.5600 | Buy Now |
DISTI #
TAJY157M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY157M016RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
73977556
|
RS | Conventional MnO2,150 uF,16 V Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2300 | RFQ |
DISTI #
TAJY157M016RNJ
|
TME | Capacitor: tantalum, 150uF, 16VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.8800 | RFQ |
DISTI #
TAJY157M016RNJ
|
IBS Electronics | CAP TANT SOLID 150UF 16V Y CASE 20% (7.3 X 4.3 X 2MM) INWARD L SMD 7343-20 0.3 OHM 125C T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.2285 | Buy Now |
DISTI #
TAJY157M016RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor 150 uF 16 V 20 55 C 125 C 2917 734320 Metric - Tape and Reel (Alt: TAJY157M016RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJY157M016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY157M016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 258 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TAJY157M016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY157M016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSY157M016R0200 | Kyocera AVX Components | $1.0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | TAJY157M016RNJ vs TPSY157M016R0200 |
592D157X0016D2T20H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | TAJY157M016RNJ vs 592D157X0016D2T20H |
The recommended soldering temperature for the TAJY157M016RNJ is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the TAJY157M016RNJ capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the TAJY157M016RNJ is 16V, as specified in the datasheet.
Yes, the TAJY157M016RNJ is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The TAJY157M016RNJ capacitor is designed to withstand moisture and humidity, with a moisture sensitivity level (MSL) of 3, which means it can withstand up to 30°C and 60% relative humidity.