-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJS334K050RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6472
|
Newark | Capacitor Tant, 0.33Uf, 50V, 11 Ohm, 0.1, 1206, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Esr:11Ohm, Manufacturer Size Code:S, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:1.2Mm Rohs Compliant: Yes |Kyocera Avx TAJS334K050RNJ RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2860 | Buy Now |
DISTI #
70K5291
|
Newark | Capacitor Tant, 0.33Uf, 50V, 1206 10%, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:11Ohm Rohs Compliant: Yes |Kyocera Avx TAJS334K050RNJ RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2480 | Buy Now |
DISTI #
478-TAJS334K050RNJCT-ND
|
DigiKey | CAP TANT 0.33UF 10% 50V 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19939 In Stock |
|
$0.2408 / $0.8600 | Buy Now |
DISTI #
TAJS334K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS334K050RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TAJS334K050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.33uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73982535
|
RS | Conventional MnO2,0.33 uF,50 V Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2840 / $0.3340 | RFQ |
DISTI #
TAJS334K050RNJ
|
TME | Capacitor: tantalum, 0.33uF, 50VDC, SMD, S, 1206, ±10%, -55÷125°C Min Qty: 100 | 0 |
|
$0.3050 / $0.4580 | RFQ |
DISTI #
TAJS334K050RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor 033 uF 50 V 10 55 C 125 C 1206 321612 Metric - Tape and Reel (Alt: TAJS334K050RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJS334K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS334K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 11000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 31 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAJS334K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS334K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCT.33/50ALK | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | TAJS334K050RNJ vs PCT.33/50ALK |
TAJS334K050KNJ | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TAJS334K050RNJ vs TAJS334K050KNJ |
TAJS334K050ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAJS334K050RNJ vs TAJS334K050ANJ |
TAJS334K050BNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | TAJS334K050RNJ vs TAJS334K050BNJV |
TAJS334K050ANJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | TAJS334K050RNJ vs TAJS334K050ANJV |
TAJS334K050SNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | TAJS334K050RNJ vs TAJS334K050SNJV |
TAJS334K050BNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAJS334K050RNJ vs TAJS334K050BNJ |
TAJS334K050SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | TAJS334K050RNJ vs TAJS334K050SNJ |
The recommended soldering temperature for the TAJS334K050RNJ is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the TAJS334K050RNJ capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum operating temperature range for the TAJS334K050RNJ is -55°C to +125°C.
Yes, the TAJS334K050RNJ capacitor is designed to withstand high-vibration applications, with a vibration endurance of 10Hz to 2000Hz, 10G peak acceleration.
The ESR of the TAJS334K050RNJ is 0.05 ohms maximum at 100 kHz.