-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJB336K016RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0202
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 33 F, 10%, 16 V, 1210 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB336K016RNJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2659 |
|
$0.1990 / $0.4980 | Buy Now |
DISTI #
94W9668
|
Newark | Cap, 33Μf, 16V, 10%, Reel, Capacitance:33Μf, Voltage Rating:16V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJB336K016RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1250 / $0.1430 | Buy Now |
DISTI #
478-1688-1-ND
|
DigiKey | CAP TANT 33UF 10% 16V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1119 / $0.4900 | Buy Now |
DISTI #
TAJB336K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 ?F, 16 V, 1411 [3528 Metric], ? 10%, 2.1 ohm, B - Tape and Reel (Alt: TAJB336K016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 34000 |
|
$0.0777 / $0.0815 | Buy Now |
DISTI #
581-TAJB336K016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 10% RoHS: Compliant | 0 |
|
$0.1760 / $0.4900 | Order Now |
DISTI #
V36:1790_07469527
|
Arrow Electronics | Cap Tant Solid 33uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2232 | Americas - 92000 |
|
$0.0809 / $0.0976 | Buy Now |
DISTI #
E02:0323_01300288
|
Arrow Electronics | Cap Tant Solid 33uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2344 | Europe - 28000 |
|
$0.0990 / $0.1428 | Buy Now |
DISTI #
V72:2272_07469527
|
Arrow Electronics | Cap Tant Solid 33uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 499 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2326 Container: Cut Strips | Americas - 428 |
|
$0.1120 | Buy Now |
DISTI #
70001866
|
RS | Capacitor, Tantalum, Cap 33uF, Tol 10%, SMT, Vol-Rtg 16V, Code 3528, TR Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.2500 | RFQ |
DISTI #
70001293
|
RS | 33uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TAJ Series Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2470 / $0.2540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJB336K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB336K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 80 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TAJB336K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB336K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB336K016LRSB0000 | Kyocera AVX Components | $11.5158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | TAJB336K016RNJ vs TBJB336K016LRSB0000 |
TBJB336K016LBSC0023 | Kyocera AVX Components | $27.5402 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | TAJB336K016RNJ vs TBJB336K016LBSC0023 |
TBJB336K016LSSZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | TAJB336K016RNJ vs TBJB336K016LSSZ0H00 |
TPSB336K016H0350 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | TAJB336K016RNJ vs TPSB336K016H0350 |
TPSB336K016A0350 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | TAJB336K016RNJ vs TPSB336K016A0350 |
TPSB336K016A0500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | TAJB336K016RNJ vs TPSB336K016A0500 |
TBJB336K016LBSZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | TAJB336K016RNJ vs TBJB336K016LBSZ0H00 |
TPSB336K016K0500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | TAJB336K016RNJ vs TPSB336K016K0500 |
TBJB336K016LBLB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | TAJB336K016RNJ vs TBJB336K016LBLB0845 |
TBJB336K016LWSZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | TAJB336K016RNJ vs TBJB336K016LWSZ0H00 |
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
Yes, the TAJB336K016RNJ capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The ESR of the TAJB336K016RNJ is typically around 0.05 ohms at 100 kHz.
Yes, the TAJB336K016RNJ is designed to withstand high-vibration environments, making it suitable for use in automotive, aerospace, and industrial applications.
The MSL of the TAJB336K016RNJ is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.