Part Details for TACL226M004RTA by Kyocera AVX Components
Results Overview of TACL226M004RTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACL226M004RTA Information
TACL226M004RTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACL226M004RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4722
|
Newark | Capacitor Tant, 22Uf, 4V, 7.5 Ohm, 0.2, 603, Capacitance:22Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:7.5Ohm Rohs Compliant: Yes |Kyocera Avx TACL226M004RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $0.9950 | Buy Now |
DISTI #
TACL226M004RTA-ND
|
DigiKey | CAP TANT 22UF 20% 4V 0603 Min Qty: 3500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8951 | Buy Now |
DISTI #
TACL226M004RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL226M004RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7987 / $0.8154 | Buy Now |
DISTI #
581-TACL226M004R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0603 4V 22uF 20% RoHS: Compliant | 0 |
|
$0.8950 / $0.8960 | Order Now |
DISTI #
73983500
|
RS | TACmicrochip,22 uF,4 V Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 | RFQ |
DISTI #
TACL226M004RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 4 V 20 55 C 125 C 0603 160810 Metric - Tape and Reel (Alt: TACL226M004RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TACL226M004RTA
|
Avnet Asia | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 0603 [1608-10 Metric] (Alt: TACL226M004RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TACL226M004RTA
TACL226M004RTA CAD Models
TACL226M004RTA Part Data Attributes
|
TACL226M004RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL226M004RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL226M004RTA
This table gives cross-reference parts and alternative options found for TACL226M004RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL226M004RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPCL226M004A5000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL226M004RTA vs TPCL226M004A5000 |
298D226X0004M4T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP | TACL226M004RTA vs 298D226X0004M4T |
298D226X0004M4T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 22 uF, SURFACE MOUNT, 0603, CHIP, GREEN | TACL226M004RTA vs 298D226X0004M4T |
TACL226M004ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL226M004RTA vs TACL226M004ATA |
TACL226M004FTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL226M004RTA vs TACL226M004FTA |
TACL226M004QTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL226M004RTA vs TACL226M004QTA |
TPCL226M004N5000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL226M004RTA vs TPCL226M004N5000 |
298D226X0004M2T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP | TACL226M004RTA vs 298D226X0004M2T |
TACL226M004MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TACL226M004RTA vs TACL226M004MTA |
298D226X0004M2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 22 uF, SURFACE MOUNT, 0603, CHIP, GREEN | TACL226M004RTA vs 298D226X0004M2T |
TACL226M004RTA Frequently Asked Questions (FAQ)
-
The recommended land pattern for TACL226M004RTA can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The ESR of TACL226M004RTA is typically specified in the datasheet. To handle ESR in your design, you can use impedance modeling tools or simulation software to account for the ESR in your circuit analysis. You can also consider using ESR-reducing techniques, such as using multiple capacitors in parallel or using a capacitor with a lower ESR value.
-
The maximum operating temperature range for TACL226M004RTA is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the capacitor's performance and reliability may degrade at higher temperatures, so it's recommended to derate the capacitor's voltage and current ratings accordingly.
-
TACL226M004RTA is a surface-mount ceramic capacitor, which can be susceptible to vibration-induced failures. However, Kyocera AVX Components provides vibration testing data and guidelines for their capacitors. It's recommended to consult with their application engineers or review their vibration testing data to determine the suitability of TACL226M004RTA for your specific application.
-
To ensure the reliability of TACL226M004RTA, follow proper design and manufacturing guidelines, such as using a robust PCB design, selecting the correct soldering process, and controlling the assembly environment. Additionally, consider implementing reliability testing, such as HALT (Highly Accelerated Life Testing) or HASS (Highly Accelerated Stress Screening), to identify potential failures early in the design cycle.