-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACL106M010RTA by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM4939
|
Newark | Tant Special - Smp Rohs Compliant: Yes |Kyocera Avx TACL106M010RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.7800 | Buy Now |
DISTI #
65M4710
|
Newark | Tantalum Capacitor, 10Uf, 10V, 7.5 Ohm, 0.2, 603, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:7.5Ohm, Manufacturer Size Code:L, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TACL106M010RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8120 / $0.8720 | Buy Now |
DISTI #
96Y7935
|
Newark | Capacitor, Tantalum, 10Uf, 10V, 0603, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:7.5Ohm, Manufacturer Size Code:L, Failure Rate:-, Ripple Current:58Ma Rohs Compliant: Yes |Kyocera Avx TACL106M010RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
478-6230-1-ND
|
DigiKey | CAP TANT 10UF 20% 10V 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.5499 / $1.6100 | Buy Now |
DISTI #
TACL106M010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL106M010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | 7000 |
|
$0.7280 / $0.7800 | Buy Now |
DISTI #
581-TACL106M010RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 10V 20% L 0603 RoHS: Compliant | 781 |
|
$0.7140 / $1.6800 | Buy Now |
DISTI #
V72:2272_10763433
|
Arrow Electronics | Cap Tant Solid 10uF 10V L CASE 20%( 1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 7.5 Ohm 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2 |
|
$0.3160 / $0.7071 | Buy Now |
DISTI #
73983538
|
RS | TACmicrochip,10 uF,10 V Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
DISTI #
TACL106M010RTA
|
TTI | Tantalum Capacitors - Solid SMD 10UF 10V 20% L 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 24500 In Stock |
|
$0.7070 / $0.7360 | Buy Now |
DISTI #
TACL106M010RTA.
|
TTI | Tantalum Capacitors - Solid SMD 10UF 10V 20% L 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 3220 In Stock |
|
$1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TACL106M010RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL106M010RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
This table gives cross-reference parts and alternative options found for TACL106M010RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL106M010RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TACL106M010MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TACL106M010RTA vs TACL106M010MTA |
TACL106M010ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106M010RTA vs TACL106M010ATA |
TCSCM1A106MJB | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0603, | TACL106M010RTA vs TCSCM1A106MJB |
TCSCM1A106MJAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TACL106M010RTA vs TCSCM1A106MJAL |
T4CL106M010CPLQ4900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TACL106M010RTA vs T4CL106M010CPLQ4900 |
TPCL106M010N4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106M010RTA vs TPCL106M010N4000 |
T4CL106M010CRLQ4900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TACL106M010RTA vs T4CL106M010CRLQ4900 |
298D106X0010M4T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TACL106M010RTA vs 298D106X0010M4T |
T4CL106M010CXLQ4H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TACL106M010RTA vs T4CL106M010CXLQ4H00 |
TPCL106M010P4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106M010RTA vs TPCL106M010P4000 |
The recommended land pattern for TACL106M010RTA is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
TACL106M010RTA is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
The maximum reflow temperature for TACL106M010RTA is 260°C, with a peak temperature of 240°C for a maximum of 20 seconds.
Yes, TACL106M010RTA is designed to withstand high-vibration environments. However, it is recommended to follow the recommended mounting and soldering procedures to ensure reliable operation.
The capacitance tolerance of TACL106M010RTA is ±20%. This means that the actual capacitance value may vary by up to 20% from the nominal value of 10uF.