-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACL106M006XTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0829
|
Newark | Surface Mount Tantalum Capacitor, Tacmicrochipr, Tac Series, 10 F, 20%, 6.3 V Rohs Compliant: Yes |Kyocera Avx TACL106M006XTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.7260 / $1.5600 | Buy Now |
DISTI #
478-2553-1-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2525 In Stock |
|
$0.5941 / $1.6900 | Buy Now |
DISTI #
TACL106M006XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, TACmicrochip?, 10 ?F, 6.3 V, 0603 [1608 Metric], ? 20%, 6 ohm, L - Tape and Reel (Alt: TACL106M006XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6384 / $0.6840 | Buy Now |
DISTI #
581-TACL106M006X
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0603 6.3V 10uF 20% RoHS: Compliant | 38 |
|
$0.7340 / $1.6900 | Buy Now |
DISTI #
V72:2272_10763738
|
Arrow Electronics | Cap Tant Solid 10uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 6 Ohm 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1925 Container: Cut Strips | Americas - 77 |
|
$0.7566 / $0.8549 | Buy Now |
DISTI #
73983542
|
RS | TACmicrochip,10 uF,6.3 V Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
DISTI #
TACL106M006XTA
|
TTI | Tantalum Capacitors - Solid SMD 0603 6.3V 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.7120 / $0.7260 | Buy Now |
DISTI #
TACL106M006XTA
|
TME | Capacitor: tantalum, 10uF, 6.3VDC, SMD, L, 0603, ±20%, -55÷125°C Min Qty: 1 | 39 |
|
$0.7100 / $1.6600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
TACL106M006XTA
|
IBS Electronics | CAP TANT SOLID 10UF 6.3V L CASE 20% (1.6 X 0.85 X 0.85MM) SMD 1608-10 6 OHM 125°, C PLASTIC T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.7475 / $0.7865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TACL106M006XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL106M006XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 26 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
This table gives cross-reference parts and alternative options found for TACL106M006XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL106M006XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
298D106X06R3M2T | Vishay Intertechnologies | $0.1940 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TACL106M006XTA vs 298D106X06R3M2T |
TACL106M006RTA | Kyocera AVX Components | $1.2871 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106M006XTA vs TACL106M006RTA |
TPCL106M006R4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106M006XTA vs TPCL106M006R4000 |
298D106X06R3M4T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TACL106M006XTA vs 298D106X06R3M4T |
The recommended land pattern for TACL106M006XTA can be found in the Kyocera AVX Components' recommended land pattern document, which provides detailed information on the pad layout and dimensions for optimal assembly and reliability.
While the datasheet provides some information on the component's high-frequency characteristics, engineers may need to consult additional resources, such as application notes or simulation models, to fully understand the component's behavior under high-frequency conditions.
Thermal management is critical for the reliable operation of TACL106M006XTA. Engineers should consider the component's thermal resistance, power dissipation, and junction temperature to ensure proper thermal management and prevent overheating.
Yes, engineers should follow proper assembly and handling procedures to prevent damage to the component. This includes avoiding excessive mechanical stress, using proper soldering techniques, and storing the components in a controlled environment.
Kyocera AVX Components ensures that the TACL106M006XTA complies with relevant regulatory requirements, including RoHS and REACH. Engineers can consult the component's certification documents and material declarations to ensure compliance with their specific regulatory requirements.