-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACL106M006RTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1280
|
Newark | Cap, 10Uf, 6.3V, Tant, 0603 Rohs Compliant: Yes |Kyocera Avx TACL106M006RTA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3640 |
|
$0.7060 / $1.4700 | Buy Now |
DISTI #
96AJ2514
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6.3V, 20% +Tol, 20% -Tol, 10Uf, Surface Mount, 0603 Rohs Compliant: Yes |Kyocera Avx TACL106M006RTA RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.8100 | Buy Now |
DISTI #
65M4707
|
Newark | Tantalum Capacitor, 10Uf, 6.3V, 6 Ohm, 0.2, 603, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:7.5Ohm, Manufacturer Size Code:L, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx TACL106M006RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $0.9950 | Buy Now |
DISTI #
478-12946-1-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190 In Stock |
|
$0.4521 / $1.3800 | Buy Now |
DISTI #
TACL106M006RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 ?F, 6.3 V, 0603 [1608 Metric], ? 20%, 6 ohm, L - Tape and Reel (Alt: TACL106M006RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7280 / $0.7800 | Buy Now |
DISTI #
581-TACL106M006RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 20% RoHS: Compliant | 0 |
|
$0.5180 / $1.4100 | Order Now |
DISTI #
73983543
|
RS | TACmicrochip,10 uF,6.3 V Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
DISTI #
TACL106M006RTA
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 10500 In Stock |
|
$0.6280 | Buy Now |
DISTI #
TACL106M006RTA.
|
TTI | Tantalum Capacitors - Solid SMD 10UF 6.3V 20% 1608-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.4100 | Buy Now |
DISTI #
TACL106M006RTA
|
IBS Electronics | CAP TANT SOLID 10UF 6.3V L CASE 20% (1.6 X 0.85 X 0.85MM) SMD 1608-10 6 OHM 125°, C PLASTIC T/R Min Qty: 3500 Package Multiple: 1 | 0 |
|
$0.7865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TACL106M006RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL106M006RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 26 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
This table gives cross-reference parts and alternative options found for TACL106M006RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL106M006RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
298D106X06R3M2T | Vishay Intertechnologies | $0.1940 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TACL106M006RTA vs 298D106X06R3M2T |
TACL106M006XTA | Kyocera AVX Components | $0.7736 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106M006RTA vs TACL106M006XTA |
TPCL106M006R4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106M006RTA vs TPCL106M006R4000 |
298D106X06R3M4T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TACL106M006RTA vs 298D106X06R3M4T |
The recommended land pattern for TACL106M006RTA can be found in the Kyocera AVX Components' recommended land pattern document, which provides detailed information on the pad layout and dimensions for optimal assembly and reliability.
While the datasheet provides temperature ratings, it's essential to note that the TACL106M006RTA is designed to operate within a temperature range of -55°C to 125°C. However, it's recommended to derate the component's capacitance and voltage ratings at higher temperatures to ensure reliable operation.
The maximum allowable voltage derating for TACL106M006RTA is 80% of the rated voltage. This means that if the component is rated for 6.3V, the maximum allowable voltage derating would be 5.04V (80% of 6.3V).
Yes, the TACL106M006RTA is designed to withstand vibrations and can be used in high-vibration environments. However, it's essential to ensure that the component is properly mounted and secured to prevent mechanical stress and damage.
The typical ESR of the TACL106M006RTA is around 50 mohms. However, this value can vary depending on the frequency and operating conditions. It's recommended to consult the datasheet or contact Kyocera AVX Components for more information.