Part Details for TACL106K006RTA by Kyocera AVX Components
Results Overview of TACL106K006RTA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACL106K006RTA Information
TACL106K006RTA by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACL106K006RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6450
|
Newark | Tant Special - Smp/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TACL106K006RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 | Buy Now |
DISTI #
TACL106K006RTA-ND
|
DigiKey | CAP TANT 10UF 10% 6.3V 0603 Min Qty: 3500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8951 | Buy Now |
DISTI #
TACL106K006RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL106K006RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8554 / $0.8732 | Buy Now |
DISTI #
581-TACL106K006RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 10uF 10% RoHS: Compliant | 3388 |
|
$0.8950 / $2.6500 | Buy Now |
DISTI #
TACL106K006RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor 10 uF 63 V 10 55 C 125 C 0603 160810 Metric - Tape and Reel (Alt: TACL106K006RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACL106K006RTA
TACL106K006RTA CAD Models
TACL106K006RTA Part Data Attributes
|
TACL106K006RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL106K006RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 26 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL106K006RTA
This table gives cross-reference parts and alternative options found for TACL106K006RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL106K006RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TACL106K006NTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TACL106K006RTA vs TACL106K006NTA |
TACL106K006PTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP, ROHS COMPLIANT | TACL106K006RTA vs TACL106K006PTA |
TACL106K006MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TACL106K006RTA vs TACL106K006MTA |
TACL106K006ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106K006RTA vs TACL106K006ATA |
TPCL106K006X4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106K006RTA vs TPCL106K006X4000 |
TPCL106K006A4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL106K006RTA vs TPCL106K006A4000 |
TCSCM0J106KJAR | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP | TACL106K006RTA vs TCSCM0J106KJAR |
TCSCM0J106KJAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP | TACL106K006RTA vs TCSCM0J106KJAL |
TPCL106K006M4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TACL106K006RTA vs TPCL106K006M4000 |
TPCL106K006Q4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TACL106K006RTA vs TPCL106K006Q4000 |
TACL106K006RTA Frequently Asked Questions (FAQ)
-
The recommended land pattern for TACL106K006RTA can be found in the Kyocera AVX Components' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the TACL106K006RTA is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult with Kyocera AVX Components' application engineers or refer to their thermal management guidelines for more information.
-
To prevent damage, follow proper handling and assembly procedures, such as using ESD protection, avoiding excessive force or bending, and using a hot air rework station with a temperature-controlled profile. Refer to Kyocera AVX Components' assembly and rework guidelines for detailed information.
-
The shelf life of TACL106K006RTA is typically 12 months from the date of shipment, but it's essential to follow proper storage and handling procedures to maintain the component's performance and reliability. Consult with Kyocera AVX Components for specific storage and handling guidelines.
-
While the TACL106K006RTA is designed to operate in a variety of environments, it's essential to consider the moisture sensitivity level (MSL) and follow proper handling and storage procedures to prevent moisture-related issues. Consult with Kyocera AVX Components for specific guidelines on using TACL106K006RTA in humid or moist environments.