Part Details for TACK474M010PTA by Kyocera AVX Components
Results Overview of TACK474M010PTA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACK474M010PTA Information
TACK474M010PTA by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACK474M010PTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3890
|
Newark | Capacitor,470Nf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TACK474M010PTA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.1600 | Buy Now |
DISTI #
TACK474M010PTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 0402 [1005-07 Metric] - Tape and Reel (Alt: TACK474M010PTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.7760 / $1.8130 | Buy Now |
DISTI #
581-TACK474M010PTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 0.47uF 20% RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
73983581
|
RS | TACmicrochip,0.47 uF,10 V Min Qty: 10000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
DISTI #
TACK474M010PTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor 047 uF 10 V 20 55 C 125 C 0402 100507 Metric - Tape and Reel (Alt: TACK474M010PTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACK474M010PTA
TACK474M010PTA CAD Models
TACK474M010PTA Part Data Attributes
|
TACK474M010PTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACK474M010PTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 13 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TACK474M010PTA
This table gives cross-reference parts and alternative options found for TACK474M010PTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACK474M010PTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCK474M010CCLB9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | TACK474M010PTA vs TBCK474M010CCLB9H00 |
TBCK474M010CGSZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | TACK474M010PTA vs TBCK474M010CGSZ0923 |
TBCK474M010CXLB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | TACK474M010PTA vs TBCK474M010CXLB0H24 |
TBCK474M010CXLC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | TACK474M010PTA vs TBCK474M010CXLC0900 |
TBCK474M010CRLZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0402, CHIP | TACK474M010PTA vs TBCK474M010CRLZ0723 |
TBCK474M010CXSZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | TACK474M010PTA vs TBCK474M010CXSZ0900 |
TBCK474M010CSC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TACK474M010PTA vs TBCK474M010CSC0H24 |
TBCK474M010CWSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0402, CHIP | TACK474M010PTA vs TBCK474M010CWSB0024 |
TBCK474M010CXLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | TACK474M010PTA vs TBCK474M010CXLC0H45 |
TACK474M010ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TACK474M010PTA vs TACK474M010ATA |
TACK474M010PTA Frequently Asked Questions (FAQ)
-
The recommended land pattern for TACK474M010PTA can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the TACK474M010PTA by the edges, avoiding touching the component's terminals or body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, follow the manufacturer's recommended assembly and soldering procedures.
-
While the datasheet provides the typical operating temperature range, the maximum operating temperature range for TACK474M010PTA is typically specified as -40°C to +125°C. However, it's essential to consult the manufacturer's documentation or contact their customer support for specific information on the maximum operating temperature range for your specific application.
-
While the TACK474M010PTA is designed to be reliable, it's essential to evaluate its performance in high-vibration environments. Kyocera AVX Components provides vibration testing data and guidelines for their components. Consult their documentation or contact their customer support to determine the suitability of TACK474M010PTA for your specific high-vibration application.
-
The equivalent series resistance (ESR) of TACK474M010PTA is typically not provided in the datasheet. However, you can determine the ESR by measuring the impedance of the component using an impedance analyzer or a vector network analyzer. You can also consult the manufacturer's application notes or contact their customer support for guidance on measuring ESR.