Part Details for TACH20 by Amprobe Test Tools
Results Overview of TACH20 by Amprobe Test Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACH20 Information
TACH20 by Amprobe Test Tools is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACH20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P0029
|
Newark | Tachometer, 1 To 99999Min, ±0.02%, Rpm Measuring Range:1Rpm To 99999Rpm, Accuracy:0.02%, External Height:175Mm, External Width:60Mm, Sampling Time:-, Detecting Distance Max:600Mm, External Depth:28Mm, Operating Temperature Min:0°C Rohs Compliant: Yes |Amprobe Fluke TACH20 (Alternate Part Number: 0095969463881 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$764.9900 | Buy Now |
DISTI #
705-1105-ND
|
DigiKey | TACHOMETER ROTATING SYSTEMS Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$583.9900 | Buy Now |
DISTI #
569-TACH20
|
Mouser Electronics | Environmental Test Equipment TACHOMETER HANDHELD CONACT/NON-CONTACT RoHS: Compliant | 1 |
|
$726.7500 | Buy Now |
DISTI #
70102069
|
RS | TACHOMETER, COMBO CONTACT AND NONCONTACT Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$669.9000 | Buy Now |
|
Onlinecomponents.com | Combo Tachometer RoHS: Compliant | 0 |
|
$564.0600 / $569.7500 | Buy Now |
DISTI #
TACH20
|
TME | Tachometer Min Qty: 1 | 0 |
|
$464.7400 / $492.4300 | RFQ |
DISTI #
25682.1
|
TestEquity LLC | Amprobe TACH20 Combo Tachometer | 7 |
|
$764.9900 | Buy Now |
Part Details for TACH20
TACH20 CAD Models
TACH20 Part Data Attributes
|
TACH20
Amprobe Test Tools
Buy Now
|
Compare Parts:
TACH20
Amprobe Test Tools
|
Samacsys Manufacturer | BEHA-AMPROBE |