Part Details for TA78L015AP by Toshiba America Electronic Components
Results Overview of TA78L015AP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA78L015AP Information
TA78L015AP by Toshiba America Electronic Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TA78L015AP
TA78L015AP CAD Models
TA78L015AP Part Data Attributes
|
TA78L015AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L015AP
Toshiba America Electronic Components
IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA78L015AP
This table gives cross-reference parts and alternative options found for TA78L015AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L015AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78L15ACLP | Texas Instruments | $0.2041 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | TA78L015AP vs UA78L15ACLP |
L78L15ACZ-AP | STMicroelectronics | Check for Price | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | TA78L015AP vs L78L15ACZ-AP |
MC78L15ACP | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, TO-92-3, 10000-BLKBG | TA78L015AP vs MC78L15ACP |
MC78L15ACPRP | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | TA78L015AP vs MC78L15ACPRP |
MC78L15ACPRM | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | TA78L015AP vs MC78L15ACPRM |
KA78L15AZBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | TA78L015AP vs KA78L15AZBU |
UA78L15ACLPRE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | TA78L015AP vs UA78L15ACLPRE3 |
UA78L15ACLPE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | TA78L015AP vs UA78L15ACLPE3 |