-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA45-ABDBL100C0 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0520
|
Newark | Circuit Breaker, Thermal, 2P, 250V, 10A, Product Range:Ta45 Series, Current Rating:10A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter TA45-ABDBL100C0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8600 / $32.5200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 2Pole 10A 240VAC/60VDC RoHS: Compliant |
431 In Stock |
|
$19.7400 / $35.6800 | Buy Now |
DISTI #
TA45-ABDBL100C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 10A, DPST, Poles: 2, SNAP-IN Min Qty: 1 | 10 |
|
$16.1100 / $19.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 282 |
|
$20.0000 / $30.7700 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 2Pole 10A 240VAC/60VDC RoHS: Compliant |
431 In Stock |
|
$19.7400 / $35.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA45-ABDBL100C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA45-ABDBL100C0
Schurter Electronic Components
Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | ROCKER | |
Body Breadth | 25 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 48 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40; IP00 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CBE; CSA; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
The recommended torque for the screw terminals of the TA45-ABDBL100C0 is 0.5 Nm to 1.5 Nm, as specified by Schurter.
Yes, the TA45-ABDBL100C0 is designed to withstand vibrations up to 10g according to IEC 60068-2-6, making it suitable for use in high-vibration environments.
The TA45-ABDBL100C0 has a rated operating temperature range of -40°C to 125°C, making it suitable for use in high-temperature applications. However, derating may be necessary above 85°C.
The TA45-ABDBL100C0 is designed specifically for use with 5x20mm fuses. Using a fuse of a different size or type may not provide proper protection and may void the warranty.
Yes, the TA45-ABDBL100C0 is RoHS and REACH compliant, making it suitable for use in applications that require these environmental standards.