Part Details for TA35-C7F3F200C0 by Schurter Electronic Components
Results Overview of TA35-C7F3F200C0 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA35-C7F3F200C0 Information
TA35-C7F3F200C0 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TA35-C7F3F200C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, 24V Illumination,Red transp. Rocker, Embossed -/o, 20 A RoHS: Compliant | 0 |
|
$12.2600 / $15.8500 | Buy Now |
DISTI #
TA35-C7F3F200C0
|
TME | Circuit breaker, Urated: 240VAC, 32VDC, 20A, SNAP-IN, MCB Min Qty: 1 | 10 |
|
$8.7500 / $10.5600 | Buy Now |
|
Master Electronics | TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, 24V Illumination,Red transp. Rocker, Embossed -/o, 20 A RoHS: Compliant | 0 |
|
$12.2600 / $15.8500 | Buy Now |
Part Details for TA35-C7F3F200C0
TA35-C7F3F200C0 CAD Models
TA35-C7F3F200C0 Part Data Attributes
|
TA35-C7F3F200C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA35-C7F3F200C0
Schurter Electronic Components
Thermal Circuit Breaker, 1 Pole(s), 20A, 240VAC, 32VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
Actuator Type | ROCKER | |
Body Breadth | 14.5 mm | |
Body Height | 33.5 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40; IP00 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; CUL; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |