-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.042A (COIL), 24VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T9AS1D22-24 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3065
|
Newark | Relay, Spst-No, 240Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:30A, Product Range:T9A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Carry Current:30A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS1D22-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 257 |
|
$4.3700 / $4.7400 | Buy Now |
DISTI #
98AC2968
|
Newark | T9As1D22-24 Rohs Compliant: No |Potter&brumfield Te Connectivity T9AS1D22-24 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2800 / $3.3800 | Buy Now |
DISTI #
PB305-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18504 In Stock |
|
$3.8517 / $5.4500 | Buy Now |
DISTI #
17M3065
|
Avnet Americas | - Bulk (Alt: 17M3065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$4.9000 / $6.8300 | Buy Now |
DISTI #
2-1419104-1
|
Avnet Americas | - Tape and Reel (Alt: 2-1419104-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$3.2776 / $3.3809 | Buy Now |
DISTI #
655-T9AS1D22-24
|
Mouser Electronics | General Purpose Relays SPST-NO PC MNT 24VDC RoHS: Compliant | 1257 |
|
$3.6000 / $5.9500 | Buy Now |
|
TE Connectivity | T9AS1D22-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D22-24 | Internal Number: 2-1419104-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 18504 |
|
$8.1500 / $9.8300 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT RoHS: Compliant |
23811 In Stock |
|
$2.5100 / $2.6100 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$3.3600 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9AS1D22-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS1D22-24
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.042A (COIL), 24VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.042 A | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 576 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 27.94mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the T9AS1D22-24 is designed to withstand high-vibration environments, making it suitable for applications such as industrial automation, transportation, and aerospace.
Yes, the T9AS1D22-24 is rated IP67, making it suitable for outdoor use and providing protection against dust and water ingress.
The maximum operating temperature for the T9AS1D22-24 is 125°C (257°F).
No, the T9AS1D22-24 is designed for use with wire gauges 24 AWG to 20 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.