-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T9AS1D12-110 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8320
|
Newark | T9As1D12-110 Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS1D12-110 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 3450 |
|
$4.8000 / $5.2000 | Buy Now |
DISTI #
66F6696
|
Newark | Power Relay, Spst-No, 110Vdc, 30A, Pcb, Contact Configuration:Spst-No, Coil Voltage:110Vdc, Contact Current:30A, Product Range:T9A Series, Relay Mounting:Through Hole, Coil Type:Dc Monostable, Contact Voltage Vac:277V Rohs Compliant: Yes |Te Connectivity T9AS1D12-110 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 | Buy Now |
DISTI #
T9AS1D12-110-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 110V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1148 In Stock |
|
$4.8747 / $6.9000 | Buy Now |
DISTI #
1-1393210-2
|
Avnet Americas | - Bulk (Alt: 1-1393210-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$2.6606 / $3.6548 | Buy Now |
DISTI #
655-T9AS1D12-110
|
Mouser Electronics | General Purpose Relays PCB SPST-NO 110VDC RoHS: Compliant | 1173 |
|
$3.9200 / $5.5400 | Buy Now |
DISTI #
70632223
|
RS | Relay, E-Mech, SPST-NO, Ctrl-V110DC,30A,277VAC, PCB Mnt, Thru-Hole/QC Term, T9A Series Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5600 | RFQ |
|
TE Connectivity | T9AS1D12-110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D12-110 | Internal Number: 1-1393210-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1148 |
|
$8.8400 / $10.6700 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 30A SPST-NO(32.51x27.43x20.4)mm THT RoHS: Compliant |
4300 In Stock |
|
$3.6990 / $5.5770 | Buy Now |
DISTI #
86915475
|
Verical | Power Relay 110VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT Min Qty: 14 Package Multiple: 1 | Americas - 3450 |
|
$4.0700 / $4.7200 | Buy Now |
DISTI #
86915832
|
Verical | Power Relay 110VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT Min Qty: 10 Package Multiple: 5 Date Code: 2245 | Americas - 1000 |
|
$4.9473 / $8.2761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9AS1D12-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS1D12-110
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 12100 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 20.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |
This table gives cross-reference parts and alternative options found for T9AS1D12-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T9AS1D12-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T9AP1D52-110 | TE Connectivity | $1.0000 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | T9AS1D12-110 vs T9AP1D52-110 |
1-1419104-6 | TE Connectivity | $6.9110 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | T9AS1D12-110 vs 1-1419104-6 |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
Yes, the T9AS1D12-110 is designed to withstand vibrations up to 10g, making it suitable for use in high-vibration environments.
Yes, the T9AS1D12-110 has a rating of IP67, making it suitable for outdoor use and providing protection against dust and water ingress.
The maximum operating temperature for the T9AS1D12-110 is 125°C, as specified in the datasheet.
No, the T9AS1D12-110 is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.