Part Details for T92S7D12-24 by TE Connectivity / Elcon Power Connectors
Results Overview of T92S7D12-24 by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T92S7D12-24 Information
T92S7D12-24 by TE Connectivity / Elcon Power Connectors is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for T92S7D12-24
T92S7D12-24 CAD Models
T92S7D12-24 Part Data Attributes
|
T92S7D12-24
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
T92S7D12-24
TE Connectivity / Elcon Power Connectors
Power/Signal Relay, DPST, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 34.5 mm | |
Body Height | 30.7 mm | |
Body Length or Diameter | 52.3 mm | |
Coil Current(DC)-Max | 0.071 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 52.3mm X 34.5mm X 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER |
T92S7D12-24 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
-
Yes, the T92S7D12-24 is designed to withstand vibrations up to 10g, making it suitable for use in high-vibration environments.
-
Yes, the T92S7D12-24 has a rating of IP67, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The maximum operating temperature for the T92S7D12-24 is 125°C, as specified in the datasheet.
-
No, the T92S7D12-24 is designed for use with wire gauges 24 AWG to 20 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.