Part Details for T92S7D12-12 by TE Connectivity / Elcon Power Connectors
Results Overview of T92S7D12-12 by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T92S7D12-12 Information
T92S7D12-12 by TE Connectivity / Elcon Power Connectors is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for T92S7D12-12
T92S7D12-12 CAD Models
T92S7D12-12 Part Data Attributes
|
T92S7D12-12
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
T92S7D12-12
TE Connectivity / Elcon Power Connectors
Power/Signal Relay, DPST, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 34.5 mm | |
Body Height | 30.7 mm | |
Body Length or Diameter | 52.3 mm | |
Coil Current(DC)-Max | 0.142 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 52.3mm X 34.5mm X 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER |
T92S7D12-12 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, but it's recommended to consult the TE Connectivity application notes for specific guidance.
-
Yes, the T92S7D12-12 is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and securement to prevent damage or disconnection.
-
Yes, the T92S7D12-12 meets the requirements for automotive applications, including temperature range, vibration, and environmental conditions. However, it's crucial to verify compliance with specific automotive standards and regulations.
-
The T92S7D12-12 is rated for operation up to 125°C, but it's essential to consider the specific application and environmental conditions to ensure the connector's performance and reliability.
-
The recommended wire size for the T92S7D12-12 is 24 AWG to 18 AWG. However, it's essential to consult the TE Connectivity application notes and wire size charts to ensure proper wire selection and termination.