Part Details for T92S7A12-24 by TE Connectivity
Results Overview of T92S7A12-24 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T92S7A12-24 Information
T92S7A12-24 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for T92S7A12-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8399
|
Newark | T92S7A12-24 |Potter&brumfield Te Connectivity T92S7A12-24 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5100 / $24.1500 | Buy Now |
DISTI #
2266-T92S7A12-24-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
5973 In Stock |
|
$10.8200 / $20.0900 | Buy Now |
DISTI #
T92S7A12-24-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
21 In Stock |
|
$18.4767 / $25.3000 | Buy Now |
DISTI #
9-1393211-8
|
Avnet Americas | Electromechanical Relay DPST-NO 30A 24VAC 36.6Ohm Through Hole - Bulk (Alt: 9-1393211-8) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6059 / $14.5952 | Buy Now |
DISTI #
655-T92S7A12-24
|
Mouser Electronics | General Purpose Relays 30 AMP 24VAC DPST NO RoHS: Compliant | 173 |
|
$16.9700 / $22.4800 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT RoHS: Compliant |
6056 In Stock |
|
$16.8700 / $20.6600 | Buy Now |
DISTI #
65680463
|
Verical | Power Relay 24VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT Min Qty: 4 Package Multiple: 1 | Americas - 4950 |
|
$10.1500 / $18.8400 | Buy Now |
DISTI #
16812330
|
Verical | Power Relay 24VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT Min Qty: 4 Package Multiple: 1 | Americas - 1023 |
|
$10.1500 / $18.8400 | Buy Now |
DISTI #
51679287
|
Verical | Power Relay 24VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT Min Qty: 3 Package Multiple: 1 Date Code: 1716 | Americas - 80 |
|
$22.2040 / $26.8580 | Buy Now |
DISTI #
T92S7A12-24
|
IBS Electronics | ELECTROMECHANICAL RELAY 24VAC 36.6OHM 40A DPST-NO (52.32X34.54X30.73)MM THT POWER RELAY Min Qty: 8 Package Multiple: 1 | 6056 |
|
$10.1500 / $26.8580 | Buy Now |
Part Details for T92S7A12-24
T92S7A12-24 CAD Models
T92S7A12-24 Part Data Attributes
|
T92S7A12-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S7A12-24
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 2.4 V | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.167 A | |
Coil Current(DC)-Max | 0.167 A | |
Coil Power | 4000 mW | |
Coil Resistance | 36.6 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |