-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 110VDC (COIL), 1700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T92S11D12-110 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F1206
|
Newark | Power Relay, Dpdt, 110Vdc, 30A, Pc Board, Product Range:T92 Series, Relay Type:General Purpose, Coil Type:Dc Monostable, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:40A, Contact Voltage Vac:277V Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S11D12-110 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5900 / $30.5600 | Buy Now |
DISTI #
48M8395
|
Newark | T92S11D12-110 Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S11D12-110 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1800 / $32.1600 | Buy Now |
DISTI #
PB1010-ND
|
DigiKey | BRIDGE 1PH KBPC8-PB10 1000V 150C Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
91 In Stock |
|
$29.2560 / $38.7900 | Buy Now |
DISTI #
8-1393211-8
|
Avnet Americas | Electromechanical Relay DPDT 30(NO)/3(NC)A 110VDC 7.255KOhm Through Hole - Bulk (Alt: 8-1393211-8) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$16.9767 / $24.1750 | Buy Now |
DISTI #
655-T92S11D12-110
|
Mouser Electronics | General Purpose Relays PCB DPDT 30Amp RoHS: Compliant | 100 |
|
$26.9500 / $31.5800 | Buy Now |
|
TE Connectivity | T92S11D12-110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S11D12-110 | Internal Number: 8-1393211-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 91 |
|
$62.2800 / $74.1500 | Buy Now |
|
Onlinecomponents.com | High Power PCB Relay - 2 form C (2 CO) - 110VDC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - PC Pin Termination -Through Hole. RoHS: Compliant |
558 In Stock |
|
$26.0300 / $36.2700 | Buy Now |
DISTI #
51663466
|
Verical | Power Relay 110VDC 30A DPDT(52.32mm 34.54mm 30.73mm) THT Min Qty: 2 Package Multiple: 1 Date Code: 1745 | Americas - 464 |
|
$34.1770 / $47.1510 | Buy Now |
DISTI #
65680531
|
Verical | Power Relay 110VDC 30A DPDT(52.32mm 34.54mm 30.73mm) THT Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$28.1800 / $29.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1565 |
|
$19.0921 / $23.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T92S11D12-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S11D12-110
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 110VDC (COIL), 1700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.015 A | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 7255 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |
This table gives cross-reference parts and alternative options found for T92S11D12-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T92S11D12-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8-1393211-8 | TE Connectivity | $34.2214 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.015A (Coil), 110VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | T92S11D12-110 vs 8-1393211-8 |
The recommended torque for the screw terminals of T92S11D12-110 is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
Yes, the T92S11D12-110 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration, as per IEC 61373 Cat. 2.
Yes, the T92S11D12-110 has a IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
The T92S11D12-110 has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications.
No, the T92S11D12-110 is designed for wire sizes up to 1.5 mm². Using a larger wire size may compromise the connector's performance and reliability.