-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T92S11A12-120 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5269
|
Newark | Relay, Dpdt, 277Vac, 28Vdc, 40A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S11A12-120 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 / $20.8100 | Buy Now |
DISTI #
PB1412-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 120V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$20.4049 / $27.0500 | Buy Now |
DISTI #
8-1393211-0
|
Avnet Americas | - Bulk (Alt: 8-1393211-0) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$11.4022 / $15.6786 | Buy Now |
DISTI #
655-T92S11A12-120
|
Mouser Electronics | General Purpose Relays DPDT 30A 110/120VAC PWR PCB/PNL MNT RLY RoHS: Compliant | 0 |
|
$18.8200 / $27.4700 | Order Now |
DISTI #
71995636
|
RS | Relay, Potter & Brumfield, T92S11A12-120 Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2200 | RFQ |
|
TE Connectivity | T92S11A12-120 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S11A12-120 | Internal Number: 8-1393211-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1 |
|
$42.4100 / $50.4900 | Buy Now |
|
Onlinecomponents.com | High Power PCB Relay - 2 form C (2 CO) - 120VAC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$20.3200 / $21.4800 | Buy Now |
DISTI #
8-1393211-0
|
TTI | General Purpose Relays T92S11A12-120 Min Qty: 240 Package Multiple: 30 Container: Each | Americas - 0 |
|
$12.9300 / $16.3000 | Buy Now |
DISTI #
000000000002453542
|
Sager | General Purpose Relays DPDT 30A 110/120VAC PWR PCB/PNL MNT RLY Min Qty: 120 | 0 |
|
$21.9500 | Buy Now |
|
Master Electronics | High Power PCB Relay - 2 form C (2 CO) - 120VAC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$20.3200 / $21.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T92S11A12-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S11A12-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 12 V | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.033 A | |
Coil Current(DC)-Max | 0.033 A | |
Coil Power | 4000 mW | |
Coil Resistance | 950 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |