Part Details for T9-611P-12A by Schurter Electronic Components
Results Overview of T9-611P-12A by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T9-611P-12A Information
T9-611P-12A by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for T9-611P-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1279
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 12A, Product Range:T9-611 Series, Current Rating:12A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter T9-611P-12A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1900 |
|
$2.7700 | Buy Now |
DISTI #
T9-611P-12A
|
TME | Circuit breaker, 240VAC, 48VDC, 12A, SPST, Poles: 1, Ø16mm, 1.5kV Min Qty: 1 | 207 |
|
$1.9600 / $2.3600 | Buy Now |
Part Details for T9-611P-12A
T9-611P-12A CAD Models
T9-611P-12A Part Data Attributes
|
T9-611P-12A
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T9-611P-12A
Schurter Electronic Components
Thermal Circuit Breaker, 1 Pole(s), 12A, 240VAC, 48VDC, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Height | 34 mm | |
Body Length or Diameter | 15.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |