Part Details for T75S5D112-48 by TE Connectivity / Elcon Power Connectors
Results Overview of T75S5D112-48 by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T75S5D112-48 Information
T75S5D112-48 by TE Connectivity / Elcon Power Connectors is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for T75S5D112-48
T75S5D112-48 CAD Models
T75S5D112-48 Part Data Attributes
|
T75S5D112-48
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
T75S5D112-48
TE Connectivity / Elcon Power Connectors
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 230mW (Coil), 10A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 34.6 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 8790 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@380VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 380 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30mm X 10mm X 15mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
T75S5D112-48 Frequently Asked Questions (FAQ)
-
The operating temperature range of the T75S5D112-48 is -40°C to 125°C.
-
Yes, the T75S5D112-48 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The recommended torque for the screw terminals on the T75S5D112-48 is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in).
-
Yes, the T75S5D112-48 is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial control systems, transportation systems, and more.
-
Yes, the T75S5D112-48 meets the requirements of UL 94V-0, which is a standard for flammability of plastic materials for parts in devices and appliances.