Part Details for T75S5D112-12 by TE Connectivity
Results Overview of T75S5D112-12 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T75S5D112-12 Information
T75S5D112-12 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for T75S5D112-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3106
|
Newark | Relay, Spdt, 240Vac, 24Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:T75 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T75S5D112-12 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230MW (COIL), THROUGH HOLE-STRAIGHT MOUNT | 728 |
|
$8.6288 / $12.9431 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230MW (COIL), THROUGH HOLE-STRAIGHT MOUNT | 728 |
|
$8.6288 / $12.9431 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230MW (COIL), THROUGH HOLE-STRAIGHT MOUNT | 4 |
|
$12.0803 / $12.9431 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230MW (COIL), THROUGH HOLE-STRAIGHT MOUNT | 4 |
|
$12.0803 / $12.9431 | Buy Now |
DISTI #
SMC-T75S5D112-12
|
Sensible Micro Corporation | Rel,8A,250Vac,1-Form-C RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1616 Container: Bulk | 13 |
|
$3.5667 / $3.8639 | RFQ |
Part Details for T75S5D112-12
T75S5D112-12 CAD Models
T75S5D112-12 Part Data Attributes
|
T75S5D112-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T75S5D112-12
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 8.6 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 652 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@380VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 380 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30mm x 10mm x 15mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for T75S5D112-12
This table gives cross-reference parts and alternative options found for T75S5D112-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T75S5D112-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1393225-1 | TE Connectivity | $1.0875 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | T75S5D112-12 vs 2-1393225-1 |
RY611024 | TE Connectivity | $2.2945 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | T75S5D112-12 vs RY611024 |
V23061D2005A301 | TE Connectivity | $2.7884 | Power/Signal Relay, 1 Form C, 12VDC (Coil), 221mW (Coil), 8A (Contact), Panel Mount | T75S5D112-12 vs V23061D2005A301 |
V23061-D2005-A801 | TE Connectivity | $4.4245 | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 221mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | T75S5D112-12 vs V23061-D2005-A801 |
G6RL-14-ASIDC24 | OMRON Corporation | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | T75S5D112-12 vs G6RL-14-ASIDC24 |
G6RL-14-ASI24VDC | OMRON Corporation | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 36VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | T75S5D112-12 vs G6RL-14-ASI24VDC |