Part Details for T72H024854DN by Powerex Power Semiconductors
Results Overview of T72H024854DN by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T72H024854DN Information
T72H024854DN by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for T72H024854DN
T72H024854DN CAD Models
T72H024854DN Part Data Attributes
|
T72H024854DN
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T72H024854DN
Powerex Power Semiconductors
Silicon Controlled Rectifier, 750A I(T)RMS, 750000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, T72, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 30 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-XXDB-X3 | |
Leakage Current-Max | 35 mA | |
Non-Repetitive Pk On-state Cur | 8000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 750000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 750 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T72H024854DN
This table gives cross-reference parts and alternative options found for T72H024854DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T72H024854DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T72H044864DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H044864DN |
T72H034854DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 750000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H034854DN |
T72H024844DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 750000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H024844DN |
T72H014854DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 750000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H014854DN |
T72H014844DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 750000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H014844DN |
T72H0248B4DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 750000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H0248B4DN |
T72H044844DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 750000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H044844DN |
T72H034844DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 750000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H034844DN |
T72H064864DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H064864DN |
T72H034864DN | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 750A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, T72, 3 PIN | T72H024854DN vs T72H034864DN |