Part Details for T70HFL10S05 by Vishay Intertechnologies
Results Overview of T70HFL10S05 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T70HFL10S05 Information
T70HFL10S05 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for T70HFL10S05
T70HFL10S05 CAD Models
T70HFL10S05 Part Data Attributes
|
T70HFL10S05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T70HFL10S05
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, ROHS COMPLIANT, D-56, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-56, 2 PIN | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.73 V | |
JESD-30 Code | R-PUFM-D3 | |
Non-rep Pk Forward Current-Max | 730 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |