Part Details for T7-111E1 by OTTO Engineering Inc
Results Overview of T7-111E1 by OTTO Engineering Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T7-111E1 Information
T7-111E1 by OTTO Engineering Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T7-111E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T7-111E1
|
Mouser Electronics | Toggle Switches (ON) OFF (ON) 1 Pole Standard Bat Handle RoHS: Compliant | 5 |
|
$13.6500 / $25.3300 | Buy Now |
|
Onlinecomponents.com | Sealed Toggle Switch RoHS: Compliant |
17 In Stock |
|
$12.8400 / $18.9700 | Buy Now |
DISTI #
85579118
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Bat Lever Quick Conn 16A 115VAC 28VDC Panel Mount with Threads Min Qty: 3 Package Multiple: 1 Date Code: 2439 | Americas - 16 |
|
$18.3560 / $24.6610 | Buy Now |
DISTI #
000000000000443503
|
Sager | Toggle Switches (ON) OFF (ON) 1 Pole Standard Bat Handle Min Qty: 1 | 83 |
|
$12.1400 / $17.9800 | Buy Now |
|
Master Electronics | Sealed Toggle Switch RoHS: Compliant |
17 In Stock |
|
$12.8400 / $18.9700 | Buy Now |
|
Vyrian | Switches | 29 |
|
RFQ |
Part Details for T7-111E1
T7-111E1 CAD Models
T7-111E1 Part Data Attributes
|
T7-111E1
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T7-111E1
OTTO Engineering Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 16A, 28VDC, Quick Connect Terminal, Bat Handle Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | OTTO | |
Actuator Angle | 28 deg | |
Actuator Length | 0.66 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | BAT HANDLE TYPE | |
Additional Feature | STANDARD, SUBMERSIBLE | |
Body Breadth | 21.84 mm | |
Body Height | 22.09 mm | |
Body Length or Diameter | 27.94 mm | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.5HP@115VAC | |
Contact (AC) Max Rating I Load | 10A@115VAC | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68S | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.4 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for T7-111E1
This table gives cross-reference parts and alternative options found for T7-111E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T7-111E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T7-121E5 | OTTO Engineering Inc | Check for Price | Toggle Switch, SPDT, (on)-off-(on), Momentary, 16A, 28VDC, Screw Terminal, Bat Handle Type Actuator, Panel Mount-threaded, ROHS COMPLIANT | T7-111E1 vs T7-121E5 |
T7-111E1 Frequently Asked Questions (FAQ)
-
The recommended torque for the connector screws is 0.5 Nm to 1.5 Nm. It's essential to follow this range to avoid damaging the connector or the PCB.
-
Yes, the T7-111E1 is designed to withstand vibrations up to 10g (10 Hz to 2000 Hz). However, it's recommended to follow the mounting guidelines and ensure the module is securely fastened to the PCB or chassis.
-
The operating temperature range for the T7-111E1 is -40°C to 85°C. It's essential to ensure the module's operation within this range to maintain its performance and reliability.
-
The T7-111E1 is designed to operate in environments with a relative humidity of up to 95% (non-condensing). However, it's recommended to follow the storage and handling guidelines to prevent moisture damage.
-
The recommended PCB layout and clearance for the T7-111E1 can be found in the OTTO Engineering Inc's application note or design guide. It's essential to follow these guidelines to ensure proper thermal management and signal integrity.