Part Details for T60100-3C by Coiltronics
Results Overview of T60100-3C by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T60100-3C Information
T60100-3C by Coiltronics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for T60100-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuseblock, 600 V, 61 to 100 A, 3, 2.34 (Ref.) 0.016, #2/0 AWG (CU-AL), 94 RoHS: Compliant |
6 In Stock |
|
$320.1900 / $338.7500 | Buy Now |
|
Master Electronics | Fuseblock, 600 V, 61 to 100 A, 3, 2.34 (Ref.) 0.016, #2/0 AWG (CU-AL), 94 RoHS: Compliant |
6 In Stock |
|
$320.1900 / $338.7500 | Buy Now |