Part Details for T541X337M016DT8520WAFL by KEMET Corporation
Results Overview of T541X337M016DT8520WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T541X337M016DT8520WAFL Information
T541X337M016DT8520WAFL by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T541X337M016DT8520WAFL
T541X337M016DT8520WAFL CAD Models
T541X337M016DT8520WAFL Part Data Attributes
|
T541X337M016DT8520WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X337M016DT8520WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 821.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X337M016DT8520WAFL
This table gives cross-reference parts and alternative options found for T541X337M016DT8520WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X337M016DT8520WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521X337M016ATK025 | KEMET Corporation | $3.3995 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T541X337M016DT8520WAFL vs T521X337M016ATK025 |
T521X337M016AHE050 | KEMET Corporation | $6.7882 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T541X337M016DT8520WAFL vs T521X337M016AHE050 |
T541X337M016DT66207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X337M016DT8520WAFL vs T541X337M016DT66207610 |
T541X337M016DT65107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X337M016DT8520WAFL vs T541X337M016DT65107640 |
T541X337M016BT85107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X337M016DT8520WAFL vs T541X337M016BT85107640 |
T541X337M016BH86207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X337M016DT8520WAFL vs T541X337M016BH86207640 |
T541X337M016AT66107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X337M016DT8520WAFL vs T541X337M016AT66107640 |
T541X337M016BT86107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X337M016DT8520WAFL vs T541X337M016BT86107610 |
T541X337M016BT6710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X337M016DT8520WAFL vs T541X337M016BT6710WAFL |
T541X337M016DH67207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X337M016DT8520WAFL vs T541X337M016DH67207280 |