-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T541X107K030AH6710 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X107K030AH6710-ND
|
DigiKey | CAP TANT POLY 100UF 30V 2917 Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5276 | Buy Now |
DISTI #
80-T541X107K030AH671
|
Mouser Electronics | Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mohms RoHS: Not Compliant | 0 |
|
$34.3300 | Order Now |
DISTI #
70960915
|
RS | Cap Tantalum Polymer COTS SMD 100uF 30V +/-10%, ESR 60m Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9300 | RFQ |
DISTI #
T541X107K030AH6710
|
TTI | Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mohms Min Qty: 25 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$34.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X107K030AH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X107K030AH6710
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 469.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X107K030AH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X107K030AH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The recommended land pattern for the T541X107K030AH6710 can be found in the KEMET Land Pattern Recommendation document (KEM_LPR_2013) or by contacting KEMET's technical support team.
The T541X107K030AH6710 is a Class II ceramic capacitor, which means it is suitable for high-frequency applications. However, the capacitor's performance at high frequencies may vary depending on the specific application and PCB design. It's recommended to consult with KEMET's technical support team or perform simulations to ensure the capacitor meets the required specifications.
The T541X107K030AH6710 is not AEC-Q200 qualified, which means it is not specifically designed for automotive applications. However, KEMET offers other capacitor series that are AEC-Q200 qualified and suitable for automotive use. It's recommended to consult with KEMET's technical support team to determine the best capacitor for the specific automotive application.
The T541X107K030AH6710 has an MSL rating of 2, which means it can withstand a maximum of 30°C/60% RH for 40 hours. It's recommended to follow proper handling and storage procedures to prevent moisture-related damage.
The T541X107K030AH6710 has a maximum operating temperature of 125°C. While it can withstand high temperatures, its performance and lifespan may be affected. It's recommended to consult with KEMET's technical support team to determine the best capacitor for high-temperature applications.