-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T540B107M004CH6610 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540B107M004CH6610
|
Avnet Americas | - Tape and Reel (Alt: T540B107M004CH6610) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540B107M004CH6610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B107M004CH6610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T540B107M004CH6610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B107M004CH6610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T525B107M004ATE080 | KEMET Corporation | $0.6095 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T540B107M004CH6610 vs T525B107M004ATE080 |
T540B107M004BH87107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T540B107M004CH6610 vs T540B107M004BH87107280 |
04051-012A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH6610 vs 04051-012A |
T540B107M004BT6710 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH6610 vs T540B107M004BT6710 |
T540B107M004DH86107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH6610 vs T540B107M004DH86107640 |
T540B107M004DH67107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH6610 vs T540B107M004DH67107280 |
T540B107M004BT67107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH6610 vs T540B107M004BT67107280 |
T540B107M004AH85107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T540B107M004CH6610 vs T540B107M004AH85107610 |
T540B107M004BH67107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH6610 vs T540B107M004BH67107640 |
T540B107M004CH87107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T540B107M004CH6610 vs T540B107M004CH87107610 |