-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T525B107M004ATE080 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J3727
|
Newark | Tantalum Capacitor, 100Uf 4V 0.08 Ohm 20%, 3528-21, Full Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:B, Esr:0.08Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T525B107M004ATE080 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
87H4607
|
Newark | Capacitor,100Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet T525B107M004ATE080 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
399-3270-2-ND
|
DigiKey | CAP TANT POLY 100UF 4V 1411 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3982 | Buy Now |
DISTI #
T525B107M004ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 4 V, ? 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T525B107M004ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3322 / $0.3391 | Buy Now |
DISTI #
80-T525B107M004
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=80mOhms RoHS: Compliant | 1235 |
|
$0.3980 / $1.2400 | Buy Now |
DISTI #
T525B107M004ATE080
|
Avnet Abacus | Tantalum Polymer Capacitor 100 uF 4 V 20 B 80 mohm 1411 352821 Metric - Tape and Reel (Alt: T525B107M004ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T525B107M004ATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525B107M004ATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 325 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T525B107M004ATE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525B107M004ATE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T540B107M004CH6710 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T525B107M004ATE080 vs T540B107M004CH6710 |
T55B107M004C0045 | Vishay Intertechnologies | $51.2848 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | T525B107M004ATE080 vs T55B107M004C0045 |
T55B107M004C0035 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T525B107M004ATE080 vs T55B107M004C0035 |
T540B107M004CH6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T525B107M004ATE080 vs T540B107M004CH6610 |
T55B107M004C0055 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T525B107M004ATE080 vs T55B107M004C0055 |
T540B107M004AH6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T525B107M004ATE080 vs T540B107M004AH6610 |
KEMET recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
The T525B107M004ATE080 is a surface-mount device, and its vibration resistance is not explicitly stated in the datasheet. However, KEMET capacitors are designed to meet the requirements of various industries, including automotive and industrial applications, which often involve vibration. It's recommended to consult with KEMET's application engineers or perform vibration testing to ensure the capacitor meets your specific requirements.
The ESR of the T525B107M004ATE080 is 0.015 ohms, which is relatively low. This means the capacitor will have minimal impact on the AC impedance of your circuit, making it suitable for high-frequency applications. However, it's essential to consider the ESR in your circuit design to ensure the capacitor meets your specific requirements.
The T525B107M004ATE080 has a maximum operating temperature of 125°C (257°F). While it can operate at high temperatures, it's essential to consider the derating curves and temperature coefficients to ensure the capacitor meets your specific requirements. Consult with KEMET's application engineers or perform thermal testing to validate the capacitor's performance in your application.
KEMET provides recommended land patterns and pad layouts for their surface-mount devices, including the T525B107M004ATE080. It's essential to follow these recommendations to ensure proper soldering and to prevent damage to the capacitor. Consult the KEMET website or application notes for more information.