-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521X476M035ATE070 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0312
|
Newark | Cap, 47Μf, 35V, 20% Rohs Compliant: Yes |Kemet T521X476M035ATE070 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.9000 / $2.4700 | Buy Now |
DISTI #
54Y9063
|
Newark | Cap, 47Uf, 1.9A, 35V, X Case, 2917, Capacitance:47Μf, Voltage Rating:35V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Kemet T521X476M035ATE070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 549 |
|
$2.5100 / $3.1400 | Buy Now |
DISTI #
399-5938-1-ND
|
DigiKey | CAP TANT POLY 47UF 35V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1816 In Stock |
|
$2.0670 / $4.4300 | Buy Now |
DISTI #
T521X476M035ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 47 ?F, ? 20%, 35 V, X, 0.07 ohm, 2917 [7343 Metric] - Tape and Reel (Alt: T521X476M035ATE070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 52500 |
|
$1.8661 | Buy Now |
DISTI #
T521X476M035ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 47 ?F, ? 20%, 35 V, X, 0.07 ohm, 2917 [7343 Metric] - Tape and Reel (Alt: T521X476M035ATE070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.8423 / $1.9694 | Buy Now |
DISTI #
80-T521X476M35ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms RoHS: Compliant | 9924 |
|
$2.0600 / $4.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 273 |
|
$1.3588 / $3.1360 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2917 | 218 |
|
$1.9600 / $4.2000 | Buy Now |
DISTI #
T521X476M035ATE070
|
TTI | Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$2.5600 | Buy Now |
DISTI #
T521X476M035ATE070.
|
TTI | Tantalum Capacitors - Polymer 35volts 47uF 20% ESR=70mohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1440 In Stock |
|
$4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521X476M035ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X476M035ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 597.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521X476M035ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X476M035ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521X476M035ATE030 | KEMET Corporation | $2.3344 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | T521X476M035ATE070 vs T521X476M035ATE030 |
T521X476M035AHE030 | KEMET Corporation | $4.7659 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T521X476M035ATE070 vs T521X476M035AHE030 |
T541X476M035BH6510 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | T521X476M035ATE070 vs T541X476M035BH6510 |
T521X476M035AHE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T521X476M035ATE070 vs T521X476M035AHE070 |
04052-062B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X476M035ATE070 vs 04052-062B |
T541X476M035CH6710 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X476M035ATE070 vs T541X476M035CH6710 |
The recommended soldering temperature for the T521X476M035ATE070 is 260°C for a maximum of 10 seconds.
Yes, the T521X476M035ATE070 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum operating temperature range for the T521X476M035ATE070 is -55°C to 125°C.
Yes, the T521X476M035ATE070 is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive and industrial systems.
Yes, the T521X476M035ATE070 is designed for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.