-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521X227M016ATE035 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7530
|
Newark | Cap, Tant, Polymer, 220Uf, 16V, 2917, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:X, Esr:0.035Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521X227M016ATE035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.6560 | Buy Now |
DISTI #
42AC9646
|
Newark | Cap, Tant, Polymer, 220Uf, 16V, Case X, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:X, Esr:0.035Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521X227M016ATE035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.1700 | Buy Now |
DISTI #
399-9789-1-ND
|
DigiKey | CAP TANT POLY 220UF 16V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
775 In Stock |
|
$1.5567 / $3.5500 | Buy Now |
DISTI #
96Y7530
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 220 ?F, ? 20%, 16 V, X, 0.035 ohm, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7530) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 6 Partner Stock |
|
RFQ | |
DISTI #
T521X227M016ATE035
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 220 ?F, ? 20%, 16 V, X, 0.035 ohm, 2917 [7343 Metric] - Tape and Reel (Alt: T521X227M016ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.3009 / $1.3666 | Buy Now |
DISTI #
80-T521X227M16ATE35
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms RoHS: Compliant | 0 |
|
$1.8200 / $3.9200 | Order Now |
DISTI #
87359964
|
Verical | Cap Tant Polymer 220uF 16VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 182 |
|
$2.2540 / $3.2480 | Buy Now |
DISTI #
T521X227M016ATE035
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 16VDC, X, 2917, SMD Min Qty: 1 | 561 |
|
$1.4600 / $3.0500 | Buy Now |
DISTI #
T521X227M016ATE035
|
Avnet Abacus | Tantalum Polymer Capacitor KOCAP 220 F 20 16 V X 0035 ohm 2917 7343 Metric - Tape and Reel (Alt: T521X227M016ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 500 |
|
Buy Now | |
DISTI #
T521X227M016ATE035
|
Avnet Asia | Tantalum Polymer Capacitor, KO-CAP?, 220 ?F, ? 20%, 16 V, X, 0.035 ohm, 2917 [7343 Metric] (Alt: T521X227M016ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | 0 |
|
$4.4488 / $5.0127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521X227M016ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X227M016ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 845 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521X227M016ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X227M016ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521X227M016ANE035 | KEMET Corporation | $11.0454 | Tantalum Capacitor, Tantalum (solid Polymer), | T521X227M016ATE035 vs T521X227M016ANE035 |
T541X227M016BH65107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X227M016ATE035 vs T541X227M016BH65107280 |
04052-054B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X227M016ATE035 vs 04052-054B |
T541X227M016CH65207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X227M016ATE035 vs T541X227M016CH65207610 |
T541X227M016AH65207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | T521X227M016ATE035 vs T541X227M016AH65207280 |
T541X227M016DT65107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X227M016ATE035 vs T541X227M016DT65107610 |
T541X227M016AH86107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X227M016ATE035 vs T541X227M016AH86107640 |
T541X227M016BT65107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X227M016ATE035 vs T541X227M016BT65107610 |
T541X227M016BH8510WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X227M016ATE035 vs T541X227M016BH8510WAFL |
T541X227M016DH67107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X227M016ATE035 vs T541X227M016DH67107610 |
The recommended soldering temperature for the T521X227M016ATE035 is 260°C for a maximum of 10 seconds.
Yes, the T521X227M016ATE035 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the T521X227M016ATE035 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the T521X227M016ATE035 is typically around 10 mohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
Yes, the T521X227M016ATE035 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.