-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521D107M025ATE0407280 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8545
|
Newark | 100.uf 25.0V |Kemet T521D107M025ATE0407280 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $3.2300 | Buy Now |
DISTI #
T521D107M025ATE0407280-ND
|
DigiKey | CAP TANT POLY 100UF 25V 2917 Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6129 | Buy Now |
DISTI #
80-T521D107M25AT7280
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms RoHS: Compliant | 9 |
|
$2.7500 / $6.5300 | Buy Now |
|
Vyrian | Capacitors | 31 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D107M025ATE0407280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D107M025ATE0407280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 702.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D107M025ATE0407280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D107M025ATE0407280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521D107M025ATE040 | KEMET Corporation | $3.3643 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | T521D107M025ATE0407280 vs T521D107M025ATE040 |
T521D107M025ATE060 | KEMET Corporation | $3.8049 | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE0407280 vs T521D107M025ATE060 |
T521D107M025AHE060 | KEMET Corporation | $6.9452 | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE0407280 vs T521D107M025AHE060 |
T521D107M025ANE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE0407280 vs T521D107M025ANE040 |
T521D107M025ATE0607280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE0407280 vs T521D107M025ATE0607280 |
T521D107M025AME0607280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE0407280 vs T521D107M025AME0607280 |
T521D107M025AME050 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE0407280 vs T521D107M025AME050 |
T521D107M025APE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE0407280 vs T521D107M025APE040 |
T521D107M025ANE050 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE0407280 vs T521D107M025ANE050 |
T521D107M025APE060 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE0407280 vs T521D107M025APE060 |
The recommended soldering temperature for the T521D107M025ATE0407280 is 260°C (500°F) for a maximum of 10 seconds.
Yes, the T521D107M025ATE0407280 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The ESR of the T521D107M025ATE0407280 is 0.025 ohms at 100 kHz and 20°C (68°F).
Yes, the T521D107M025ATE0407280 is designed to withstand high-vibration environments, with a vibration rating of 20 G peak acceleration.
Yes, the T521D107M025ATE0407280 meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation availability.