-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521D107M025ATE040 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0303
|
Newark | Cap, 100Μf, 25V, 20% Rohs Compliant: Yes |Kemet T521D107M025ATE040 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$5.3800 | Buy Now |
DISTI #
42AC9641
|
Newark | Cap, Tant, Polymer, 100Uf, 25V, Case D, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521D107M025ATE040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 605 |
|
$6.2100 | Buy Now |
DISTI #
81Y7457
|
Newark | Cap, 100Μf, 25V, 20% Rohs Compliant: Yes |Kemet T521D107M025ATE040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5800 / $7.3000 | Buy Now |
DISTI #
399-13128-1-ND
|
DigiKey | CAP TANT POLY 100UF 25V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1520 In Stock |
|
$2.7737 / $5.6500 | Buy Now |
DISTI #
T521D107M025ATE040
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 100 ?F, ? 20%, 25 V, D, 0.04 ohm, 2917 [7343 Metric] - Tape and Reel (Alt: T521D107M025ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.2421 / $2.3553 | Buy Now |
DISTI #
42AC9641
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 100 ?F, ? 20%, 25 V, D, 0.04 ohm, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 42AC9641) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T521D107M25ATE40
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms RoHS: Compliant | 12274 |
|
$1.2900 / $3.2200 | Buy Now |
DISTI #
V36:1790_16949351
|
Arrow Electronics | Cap Tant Polymer 100uF 25VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.04 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Date Code: 2430 | Americas - 15800 |
|
$2.5020 | Buy Now |
DISTI #
73942642
|
RS | T521 TANTALUM CAPACITOR 100UF 25V 20% Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1140 | RFQ |
DISTI #
84860217
|
Verical | Cap Tant Polymer 100uF 25VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.04 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2430 | Americas - 15500 |
|
$2.5020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D107M025ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D107M025ATE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 702.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D107M025ATE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D107M025ATE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T55D107M025C0040 | Vishay Intertechnologies | $1.1403 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | T521D107M025ATE040 vs T55D107M025C0040 |
T521D107M025ATE050 | KEMET Corporation | $2.9018 | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE040 vs T521D107M025ATE050 |
T521D107M025ATE060 | KEMET Corporation | $3.8049 | Tantalum Capacitor, Tantalum (solid Polymer), | T521D107M025ATE040 vs T521D107M025ATE060 |
The recommended soldering temperature for the T521D107M025ATE040 is 260°C for a maximum of 10 seconds.
Yes, the T521D107M025ATE040 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum operating voltage derating for the T521D107M025ATE040 is 80% of the rated voltage, which is 2.5V in this case.
While the T521D107M025ATE040 is suitable for high-frequency applications, its performance may degrade above 1 MHz. It's recommended to consult with a KEMET application engineer for specific guidance.
The ESR of the T521D107M025ATE040 is 0.025 ohms, which is relatively low. This means the capacitor has low power losses and is suitable for high-frequency applications.