-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521D107M016ATE050 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7524
|
Newark | Cap, Tant, Polymer, 100Uf, 16V, 2917, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521D107M016ATE050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17 |
|
$0.8180 | Buy Now |
DISTI #
33AH2147
|
Newark | Cap Hv Polymer 100Uf 16Vdc 20% D Case Smd V7343-31 Rohs Compliant: Yes |Kemet T521D107M016ATE050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
399-5934-1-ND
|
DigiKey | CAP TANT POLY 100UF 16V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8494 In Stock |
|
$1.0325 / $2.5400 | Buy Now |
DISTI #
T521D107M016ATE050
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 100 ?F, ? 20%, 16 V, D, 0.05 ohm, 2917 [7343 Metric] - Tape and Reel (Alt: T521D107M016ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 14000 |
|
$0.8865 | Buy Now |
DISTI #
80-T521D107M16ATE50
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms RoHS: Compliant | 4761 |
|
$1.0400 / $2.7300 | Buy Now |
|
Bristol Electronics | 3089 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16 V, 100 UF, SURFACE MOUNT, 2917 | 99 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16 V, 100 UF, SURFACE MOUNT, 2917 | 79 |
|
$1.5840 / $2.8800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16 V, 100 UF, SURFACE MOUNT, 2917 | 32 |
|
$1.4400 / $1.8000 | Buy Now |
DISTI #
T521D107M016ATE050
|
TTI | Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 68500 In Stock |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D107M016ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D107M016ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 627.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
The recommended soldering temperature for the T521D107M016ATE050 is 260°C for a maximum of 10 seconds.
Yes, the T521D107M016ATE050 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the T521D107M016ATE050 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the T521D107M016ATE050 is typically around 10 mohms, but this value can vary depending on the frequency and operating conditions.
Yes, the T521D107M016ATE050 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.